Part Details for JANTXV1N5807US by Microchip Technology Inc
Results Overview of JANTXV1N5807US by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N5807US Information
JANTXV1N5807US by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N5807US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4016
|
Newark | 50V 3A Ufr, frr Sq Smt B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N5807US RoHS: Compliant Min Qty: 124 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5500 / $10.9700 | Buy Now |
DISTI #
JANTXV1N5807US
|
Avnet Americas | Diode Ultrafast Recovery Rectifier 50V 6A 2-Pin E-MELF - Bulk (Alt: JANTXV1N5807US) RoHS: Not Compliant Min Qty: 124 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2291 / $10.5658 | Buy Now |
DISTI #
JANTXV1N5807US
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 24 Weeks, 0 Days |
338 Alternates Available |
|
$11.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
93 On Order 338 Factory Stock |
|
$10.4800 / $22.6200 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 29 Package Multiple: 1 | 0 |
|
$10.2900 / $12.4100 | Buy Now |
DISTI #
JANTXV1N5807US
|
Avnet Silica | Diode Ultrafast Recovery Rectifier 50V 6A 2Pin EMELF (Alt: JANTXV1N5807US) RoHS: Compliant Min Qty: 124 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
93 On Order 338 Factory Stock |
|
$10.4800 / $22.6200 | Buy Now |
Part Details for JANTXV1N5807US
JANTXV1N5807US CAD Models
JANTXV1N5807US Part Data Attributes
|
JANTXV1N5807US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5807US
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTXV1N5807US
This table gives cross-reference parts and alternative options found for JANTXV1N5807US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5807US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N5807US | MACOM | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, | JANTXV1N5807US vs JANTX1N5807US |
JANTXV1N5807US | MACOM | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, | JANTXV1N5807US vs JANTXV1N5807US |
JANTXV1N5807US Frequently Asked Questions (FAQ)
-
Microchip recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper derating guidelines, ensure good thermal design, and consider using a heat sink or thermal interface material. Additionally, consider using a device with a higher temperature rating, such as the JANTXV1N5807US, which is rated for operation up to 175°C.
-
Using a Zener diode with a different voltage rating than the recommended 5.6V may affect the device's performance and reliability. A higher voltage rating may reduce the device's ability to regulate voltage, while a lower voltage rating may increase the risk of overvoltage stress. It's recommended to use a Zener diode with a voltage rating close to the recommended value to ensure optimal performance.
-
To handle ESD protection for the JANTXV1N5807US, it's recommended to follow proper ESD handling procedures during assembly and testing, such as using an ESD wrist strap or mat, and ensuring that the device is stored in an ESD-protected environment. Additionally, consider using ESD protection devices, such as TVS diodes, on the input and output pins to protect against electrostatic discharge.
-
Using a different capacitor value than the recommended 10uF for the output capacitor may affect the device's stability and performance. A smaller capacitor value may result in increased output voltage ripple, while a larger capacitor value may result in increased start-up time and reduced efficiency. It's recommended to use a capacitor value close to the recommended value to ensure optimal performance.