Part Details for JANTXV1N5519B-1 by VPT Components
Results Overview of JANTXV1N5519B-1 by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N5519B-1 Information
JANTXV1N5519B-1 by VPT Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N5519B-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV1N5519B-1
|
Avnet Americas | - Bulk (Alt: JANTXV1N5519B-1) RoHS: Not Compliant Min Qty: 103 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2297 / $12.0109 | Buy Now |
DISTI #
JANTXV1N5519B-1
|
TTI | Zener Diodes MIL-PRF-19500/437 Min Qty: 55 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.5600 | Buy Now |
Part Details for JANTXV1N5519B-1
JANTXV1N5519B-1 CAD Models
JANTXV1N5519B-1 Part Data Attributes
|
JANTXV1N5519B-1
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5519B-1
VPT Components
Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for JANTXV1N5519B-1
This table gives cross-reference parts and alternative options found for JANTXV1N5519B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5519B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5227B | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode | JANTXV1N5519B-1 vs 1N5227B |
1N5227B | HY Electronic Corp | Check for Price | Zener Diode | JANTXV1N5519B-1 vs 1N5227B |
1N5227B | Daco Semiconductor Co Ltd | Check for Price | Zener Diode | JANTXV1N5519B-1 vs 1N5227B |
1N5227B | Won-Top Electronics Co Ltd | Check for Price | Zener Diode | JANTXV1N5519B-1 vs 1N5227B |
1N5227B | PRO-AN Electronic Co Ltd | Check for Price | Zener Diode | JANTXV1N5519B-1 vs 1N5227B |
1N5227B | FCI Semiconductor | Check for Price | Zener Diode | JANTXV1N5519B-1 vs 1N5227B |