Part Details for JANTXV1N5313UR-1 by Microchip Technology Inc
Results Overview of JANTXV1N5313UR-1 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N5313UR-1 Information
JANTXV1N5313UR-1 by Microchip Technology Inc is a Current Regulator Diode.
Current Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N5313UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ1715
|
Newark | 100V 4.73Ma 500Mw Round-End Current Regulator Do-213Ab Rohs Compliant: Yes |Microchip JANTXV1N5313UR-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.0000 / $35.3600 | Buy Now |
DISTI #
JANTXV1N5313UR-1
|
Avnet Americas | Diode Current Regulator 100V 4.73mA 2-Pin DO-213AB MELF - Bulk (Alt: JANTXV1N5313UR-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$31.8432 / $34.0000 | Buy Now |
DISTI #
JANTXV1N5313UR-1
|
Microchip Technology Inc | Current Regulator _ DO-213AB, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 21 Weeks, 0 Days |
0 Alternates Available |
|
$38.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.7600 / $92.4800 | Buy Now |
DISTI #
JANTXV1N5313UR-1
|
IBS Electronics | JANTXV1N5313UR-1 by Microchip is a Mil-Spec diode designed for high-reliability applications, featuring a glass body, axial lead, and a voltage range suitable for military environments. Min Qty: 100 Package Multiple: 1 | 0 |
|
$46.2150 / $48.5160 | Buy Now |
|
NAC | Current Regulators RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$33.1700 / $38.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$33.7600 / $92.4800 | Buy Now |