Part Details for JANTXV1N4984US by Semtech Corporation
Results Overview of JANTXV1N4984US by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N4984US Information
JANTXV1N4984US by Semtech Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N4984US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV1N4984US
|
Avnet Americas | - Trays (Alt: JANTXV1N4984US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for JANTXV1N4984US
JANTXV1N4984US CAD Models
JANTXV1N4984US Part Data Attributes
|
JANTXV1N4984US
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4984US
Semtech Corporation
Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 70 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356 | |
Reference Voltage-Nom | 120 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 10 mA |
Alternate Parts for JANTXV1N4984US
This table gives cross-reference parts and alternative options found for JANTXV1N4984US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4984US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N4984US | Microchip Technology Inc | $13.9877 | Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional | JANTXV1N4984US vs JANTX1N4984US |
JANS1N4984US | Microsemi Corporation | Check for Price | Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTXV1N4984US vs JANS1N4984US |
JANTXV1N4984US | Sensitron Semiconductors | Check for Price | Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTXV1N4984US vs JANTXV1N4984US |
JAN1N4984US | Bkc Semiconductors Inc | Check for Price | Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, | JANTXV1N4984US vs JAN1N4984US |
JANTX1N4984US | Micross Components | Check for Price | Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, | JANTXV1N4984US vs JANTX1N4984US |
JANTX1N4984US | Microsemi Corporation | Check for Price | Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTXV1N4984US vs JANTX1N4984US |
JANTXV1N4984US | Micross Components | Check for Price | Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, | JANTXV1N4984US vs JANTXV1N4984US |