Part Details for JANTXV1N4984 by Sensitron Semiconductors
Results Overview of JANTXV1N4984 by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N4984 Information
JANTXV1N4984 by Sensitron Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N4984
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV1N4984
|
Avnet Americas | - Bag (Alt: JANTXV1N4984) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$9.3333 / $14.0000 | Buy Now |
Part Details for JANTXV1N4984
JANTXV1N4984 CAD Models
JANTXV1N4984 Part Data Attributes
|
JANTXV1N4984
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4984
Sensitron Semiconductors
Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 24 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 70 Ω | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 120 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 10 mA |
Alternate Parts for JANTXV1N4984
This table gives cross-reference parts and alternative options found for JANTXV1N4984. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4984, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N4984 | Microsemi Corporation | Check for Price | Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTXV1N4984 vs JANTX1N4984 |
JANTX1N4984 | Semtech Corporation | Check for Price | Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANTXV1N4984 vs JANTX1N4984 |
JAN1N4984 | Unitrode Corp (RETIRED) | Check for Price | Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, | JANTXV1N4984 vs JAN1N4984 |
1N4984 | STMicroelectronics | Check for Price | VOLTAGE REGULATOR DIODE | JANTXV1N4984 vs 1N4984 |
JANTXV1N4984 | Unitrode Corp (RETIRED) | Check for Price | Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, | JANTXV1N4984 vs JANTXV1N4984 |
1N4984 | Unitrode Corp (RETIRED) | Check for Price | Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, | JANTXV1N4984 vs 1N4984 |
JANTX1N4984 | Microchip Technology Inc | Check for Price | Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional | JANTXV1N4984 vs JANTX1N4984 |
JANS1N4984 | Microsemi Corporation | Check for Price | Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTXV1N4984 vs JANS1N4984 |