Part Details for JANTXV1N4980 by Microchip Technology Inc
Results Overview of JANTXV1N4980 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N4980 Information
JANTXV1N4980 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N4980
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3883
|
Newark | 82V 15Ma 1.8A Voltage Regulator Tht B-Body Rohs Compliant: Yes |Microchip JANTXV1N4980 RoHS: Compliant Min Qty: 127 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1100 / $11.5600 | Buy Now |
DISTI #
JANTXV1N4980
|
Avnet Americas | Diode Zener Single 82V 5% 5W 2-Pin Case E - Bulk (Alt: JANTXV1N4980) RoHS: Not Compliant Min Qty: 127 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4064 / $11.1125 | Buy Now |
DISTI #
V37:1799_09138567
|
Arrow Electronics | Zener Diode Single 82V 5% 80Ohm 5000mW 2-Pin Case E Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2448 | Americas - 102 |
|
$12.8409 / $15.7550 | Buy Now |
DISTI #
JANTXV1N4980
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 28 Weeks, 0 Days |
563 Alternates Available |
|
$12.4500 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 82 Volt ±5% - Glass - Through Hole - MIL-PRF-19500/356 RoHS: Compliant | 563 Factory Stock |
|
$10.9500 / $22.9300 | Buy Now |
DISTI #
88142173
|
Verical | Zener Diode Single 82V 5% 80Ohm 5000mW 2-Pin Case E Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2448 | Americas - 102 |
|
$12.3608 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 28 Package Multiple: 1 | 0 |
|
$10.8400 / $13.0700 | Buy Now |
|
Master Electronics | 5W Zener Diode - 82 Volt ±5% - Glass - Through Hole - MIL-PRF-19500/356 RoHS: Compliant | 563 Factory Stock |
|
$10.9500 / $22.9300 | Buy Now |
Part Details for JANTXV1N4980
JANTXV1N4980 CAD Models
JANTXV1N4980 Part Data Attributes
|
JANTXV1N4980
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4980
Microchip Technology Inc
Zener Diode, 82V V(Z), 5%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 82 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 15 mA |
Alternate Parts for JANTXV1N4980
This table gives cross-reference parts and alternative options found for JANTXV1N4980. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4980, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N4980 | Microchip Technology Inc | $10.0505 | Zener Diode, 82V V(Z), 5%, 5W, Silicon, Unidirectional | JANTXV1N4980 vs JANTX1N4980 |