Part Details for JANTXV1N4964C by Microchip Technology Inc
Results Overview of JANTXV1N4964C by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N4964C Information
JANTXV1N4964C by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N4964C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ1532
|
Newark | 18V 65Ma 9A Voltage Regulator Tht B-Body Rohs Compliant: Yes |Microchip JANTXV1N4964C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3000 / $16.9500 | Buy Now |
DISTI #
1086-18535-ND
|
DigiKey | DIODE ZENER 18V 5W E-AXIAL Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9500 | Buy Now |
DISTI #
JANTXV1N4964C
|
Avnet Americas | Diode Zener Single 18V 2% 5W 2-Pin E-Case Axial Thru-Hole - Bulk (Alt: JANTXV1N4964C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2640 / $16.3000 | Buy Now |
DISTI #
494-JANTXV1N4964C
|
Mouser Electronics | Zener Diodes 18V 65mA 9A Voltage Regulator THT RoHS: Not Compliant | 0 |
|
$16.9500 | Order Now |
DISTI #
JANTXV1N4964C
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$18.2600 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 18 Volt ±2% - Glass - Through Hole - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$16.1900 / $33.9000 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 19 Package Multiple: 1 | 0 |
|
$15.9000 / $18.6300 | Buy Now |
|
Master Electronics | 5W Zener Diode - 18 Volt ±2% - Glass - Through Hole - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$16.1900 / $33.9000 | Buy Now |
Part Details for JANTXV1N4964C
JANTXV1N4964C CAD Models
JANTXV1N4964C Part Data Attributes
|
JANTXV1N4964C
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4964C
Microchip Technology Inc
Zener Diode, 18V V(Z), 2%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 18 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 65 mA |
Alternate Parts for JANTXV1N4964C
This table gives cross-reference parts and alternative options found for JANTXV1N4964C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4964C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N4964C | Defense Logistics Agency | Check for Price | Zener Diode, 18V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTXV1N4964C vs JANTXV1N4964C |
JANTXV1N4964C | Microsemi Corporation | Check for Price | Zener Diode, 18V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTXV1N4964C vs JANTXV1N4964C |