Part Details for JANTXV1N4958US by Microchip Technology Inc
Results Overview of JANTXV1N4958US by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N4958US Information
JANTXV1N4958US by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N4958US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ1523
|
Newark | 10V 125Ma 20A Voltage Regulator Sq Smt B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N4958US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3100 / $13.8500 | Buy Now |
DISTI #
1086-2743-ND
|
DigiKey | DIODE ZENER 10V 5W D5B Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8500 | Buy Now |
DISTI #
JANTXV1N4958US
|
Avnet Americas | Diode Zener Single 10V 5% 5W 2-Pin E-Case SMD Bag - Bulk (Alt: JANTXV1N4958US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4704 / $12.9556 | Buy Now |
DISTI #
494-JANTXV1N4958US
|
Mouser Electronics | Zener Diodes 10V 125mA 20A Voltage Regulator SQ SMT RoHS: Not Compliant | 0 |
|
$13.8500 / $14.9100 | Order Now |
DISTI #
JANTXV1N4958US
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 28 Weeks, 0 Days |
7 Alternates Available |
|
$14.9100 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 10 Volt ±5% - Glass - SMD - MIL-PRF-19500/356 RoHS: Compliant | 7 Factory Stock |
|
$13.2200 / $30.4590 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 23 Package Multiple: 1 | 0 |
|
$12.9900 / $15.2100 | Buy Now |
|
Master Electronics | 5W Zener Diode - 10 Volt ±5% - Glass - SMD - MIL-PRF-19500/356 RoHS: Compliant | 7 Factory Stock |
|
$13.2200 / $30.4590 | Buy Now |
Part Details for JANTXV1N4958US
JANTXV1N4958US CAD Models
JANTXV1N4958US Part Data Attributes
|
JANTXV1N4958US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4958US
Microchip Technology Inc
Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Category CO2 Kg | 8.7 | |
Candidate List Date | 2020-06-25 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.10 | |
Qualifications | DLA | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 125 mA |
Alternate Parts for JANTXV1N4958US
This table gives cross-reference parts and alternative options found for JANTXV1N4958US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4958US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N4958US | Micross Components | Check for Price | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, | JANTXV1N4958US vs JANTXV1N4958US |