Part Details for JANTXV1N4958DUS/TR by Microchip Technology Inc
Results Overview of JANTXV1N4958DUS/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N4958DUS/TR Information
JANTXV1N4958DUS/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N4958DUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK8468
|
Newark | 10V 125Ma 20A Voltage Regulator Sq Smt Tr Rohs Compliant: Yes |Microchip JANTXV1N4958DUS/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.6600 / $28.7700 | Buy Now |
DISTI #
150-JANTXV1N4958DUS/TR-ND
|
DigiKey | DIODE ZENER 10V 5W E-MELF Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$28.7701 | Buy Now |
DISTI #
JANTXV1N4958DUS/TR
|
Avnet Americas | Diode Zener Single 10V 1% 5W 2-Pin D-5B - Tape and Reel (Alt: JANTXV1N4958DUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$25.8921 / $27.6625 | Buy Now |
DISTI #
579-NTXV1N4958DUS/TR
|
Mouser Electronics | Zener Diodes 10V 125mA 20A Voltage Regulator SQ SMT TR RoHS: Compliant | 0 |
|
$28.7700 | Order Now |
DISTI #
JANTXV1N4958DUS/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-11-29 COO: Philippines |
0 Alternates Available |
|
$26.1100 / $30.9800 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 10 Volt ±1% - Glass - SMD - Tape&Reel - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$27.4700 / $57.5400 | Buy Now |
|
NAC | Voltage Regulator, RoHS: Compliant Min Qty: 11 Package Multiple: 1 | 0 |
|
$26.9900 / $31.6100 | Buy Now |
|
Master Electronics | 5W Zener Diode - 10 Volt ±1% - Glass - SMD - Tape&Reel - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$27.4700 / $57.5400 | Buy Now |