Part Details for JANTXV1N4480/TR by Microchip Technology Inc
Results Overview of JANTXV1N4480/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N4480/TR Information
JANTXV1N4480/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N4480/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ6044
|
Newark | 43V 40 Ohms Voltage Regulator Tht Tr A-Body Rohs Compliant: Yes |Microchip JANTXV1N4480/TR RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.9400 / $11.3800 | Buy Now |
DISTI #
150-JANTXV1N4480/TR-ND
|
DigiKey | DIODE ZENER 43V 1.5W DO204AL Min Qty: 119 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.3801 | Buy Now |
DISTI #
JANTXV1N4480/TR
|
Avnet Americas | Diode Zener Single 43V 5% 1.5W 2-Pin Axial DO-41 Bag - Tape and Reel (Alt: JANTXV1N4480/TR) RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$10.2432 / $10.9375 | Buy Now |
DISTI #
579-JANTXV1N4480/TR
|
Mouser Electronics | Zener Diodes 43V 40 Ohms Voltage Regulator THT TR RoHS: Not Compliant | 0 |
|
$11.3800 | Order Now |
DISTI #
JANTXV1N4480/TR
|
Microchip Technology Inc | Voltage Regulator _ A-Body, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$12.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.7700 / $22.5600 | Buy Now |
|
NAC | Voltage Regulator, A-Body RoHS: Compliant Min Qty: 28 Package Multiple: 1 | 0 |
|
$10.6700 / $12.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.7700 / $22.5600 | Buy Now |