Part Details for JANTXV1N4462 by Semicon Components Inc
Results Overview of JANTXV1N4462 by Semicon Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N4462 Information
JANTXV1N4462 by Semicon Components Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANTXV1N4462
JANTXV1N4462 CAD Models
JANTXV1N4462 Part Data Attributes
|
JANTXV1N4462
Semicon Components Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4462
Semicon Components Inc
Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMICON COMPONENTS INC | |
Part Package Code | DO-41 | |
Package Description | HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/406F | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 34 mA |
Alternate Parts for JANTXV1N4462
This table gives cross-reference parts and alternative options found for JANTXV1N4462. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4462, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDLL4462 | Microchip Technology Inc | $11.7102 | Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB | JANTXV1N4462 vs CDLL4462 |
JANTX1N4462 | Semtech Corporation | Check for Price | Zener Diode, 7.5V V(Z), 4.93%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | JANTXV1N4462 vs JANTX1N4462 |
JANTXV1N4462 | Texas Instruments | Check for Price | 7.5V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | JANTXV1N4462 vs JANTXV1N4462 |
SP4462 | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 1.5W, Silicon, Unidirectional | JANTXV1N4462 vs SP4462 |
1N4462TRLEADFREE | Central Semiconductor Corp | Check for Price | Zener Diode, 7.5V V(Z), 1.5W, Silicon, Unidirectional, DO-41, | JANTXV1N4462 vs 1N4462TRLEADFREE |
JANS1N4462 | Semtech Corporation | Check for Price | Zener Diode, 7.5V V(Z), 4.93%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | JANTXV1N4462 vs JANS1N4462 |
1N4462 | Central Semiconductor Corp | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | JANTXV1N4462 vs 1N4462 |
JANTX1N4462 | Unitrode Corporation | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, | JANTXV1N4462 vs JANTX1N4462 |
1N4462 | Semtech Corporation | Check for Price | Zener Diode, 7.5V V(Z), 4.93%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | JANTXV1N4462 vs 1N4462 |
JAN1N4462 | Semtech Corporation | Check for Price | Zener Diode, 7.5V V(Z), 4.93%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | JANTXV1N4462 vs JAN1N4462 |