Datasheets
JANTXV1N4125-1/TR by:

Zener Diode, 47V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH

Part Details for JANTXV1N4125-1/TR by Microchip Technology Inc

Results Overview of JANTXV1N4125-1/TR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

JANTXV1N4125-1/TR Information

JANTXV1N4125-1/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Price & Stock for JANTXV1N4125-1/TR

Part # Distributor Description Stock Price Buy
DISTI # 35AJ3614
Newark 47V 250 Ohms Voltage Regulator Tr Do-35 Rohs Compliant: Yes |Microchip JANTXV1N4125-1/TR RoHS: Compliant Min Qty: 170 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $7.9800
  • 500 $7.6800
$7.6800 / $7.9800 Buy Now
DISTI # 150-JANTXV1N4125-1/TR-ND
DigiKey DIODE ZENER 47V 500MW DO204AH Min Qty: 170 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 170 $7.9801
$7.9801 Buy Now
DISTI # JANTXV1N4125-1/TR
Avnet Americas Diode Zener Single 47V 5% 0.5W 2-Pin DO-35 T/R - Tape and Reel (Alt: JANTXV1N4125-1/TR) RoHS: Not Compliant Min Qty: 170 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 170 $7.6750
  • 180 $7.5514
  • 350 $7.4289
  • 850 $7.3060
  • 1,700 $7.1904
$7.1904 / $7.6750 Buy Now
DISTI # 494-JANTXV1N41251TR
Mouser Electronics Zener Diodes 47V 250 Ohms Voltage Regulator TR RoHS: Not Compliant 0
  • 170 $7.9800
$7.9800 Order Now
DISTI # JANTXV1N4125-1/TR
Microchip Technology Inc Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 20 Weeks, 0 Days 0

Alternates Available
  • 1 $8.6000
$8.6000 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 43 $15.7800
  • 85 $9.8200
  • 128 $7.7500
  • 170 $7.5900
$7.5900 / $15.7800 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 40 Package Multiple: 1 0
  • 1 $9.0300
  • 100 $8.1900
  • 500 $7.6700
  • 1,000 $7.4900
$7.4900 / $9.0300 Buy Now
Master Electronics   RoHS: Compliant 0
  • 43 $15.7800
  • 85 $9.8200
  • 128 $7.7500
  • 170 $7.5900
$7.5900 / $15.7800 Buy Now

Part Details for JANTXV1N4125-1/TR

JANTXV1N4125-1/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANTXV1N4125-1/TR Part Data Attributes

JANTXV1N4125-1/TR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
JANTXV1N4125-1/TR Microchip Technology Inc Zener Diode, 47V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, GLASS, DO-35, 2 PIN
Reach Compliance Code compliant
Factory Lead Time 20 Weeks
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.48 W
Qualification Status Not Qualified
Reference Standard MIL
Reference Voltage-Nom 47 V
Surface Mount NO
Technology ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 0.25 mA

Alternate Parts for JANTXV1N4125-1/TR

This table gives cross-reference parts and alternative options found for JANTXV1N4125-1/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4125-1/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
1N4125E3/TR Microsemi Corporation Check for Price Zener Diode, 47V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN JANTXV1N4125-1/TR vs 1N4125E3/TR
JANTX1N4125 Aeroflex Inc Check for Price ZENER DIODE,SINGLE, TWO TERMINAL,47V V(Z),5%,DO-204AA JANTXV1N4125-1/TR vs JANTX1N4125
1N4125 Jinan Gude Electronic Device Co Ltd Check for Price Zener Diode, 47V V(Z), 5%, 0.5W JANTXV1N4125-1/TR vs 1N4125
JANTX1N4125-1 Microchip Technology Inc Check for Price Zener Diode, 47V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH JANTXV1N4125-1/TR vs JANTX1N4125-1
JANTX1N4125-1/TR Microsemi Corporation Check for Price Zener Diode, 47V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN JANTXV1N4125-1/TR vs JANTX1N4125-1/TR
JANS1N4125-1 Microsemi Corporation Check for Price Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN JANTXV1N4125-1/TR vs JANS1N4125-1
JANTXV1N4125 Motorola Mobility LLC Check for Price 47V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 JANTXV1N4125-1/TR vs JANTXV1N4125
1N4125 Microsemi Corporation Check for Price Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 JANTXV1N4125-1/TR vs 1N4125
JAN1N4125 MACOM Check for Price Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 JANTXV1N4125-1/TR vs JAN1N4125
JANTXV1N4125-1/TR Microsemi Corporation Check for Price Zener Diode, 47V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN JANTXV1N4125-1/TR vs JANTXV1N4125-1/TR
Part Number Manufacturer Composite Price Description Compare
JANS1N4125-1 Microchip Technology Inc $34.7978 Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 JANTXV1N4125-1/TR vs JANS1N4125-1
JANTX1N4125-1 Defense Logistics Agency Check for Price Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN JANTXV1N4125-1/TR vs JANTX1N4125-1
1N4125-1 Sensitron Semiconductors Check for Price Zener Diode, 47V V(Z), 1.5W, Silicon, Unidirectional, JANTXV1N4125-1/TR vs 1N4125-1
1N4125 Micro Commercial Components Check for Price Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 JANTXV1N4125-1/TR vs 1N4125
JANTXV1N4125 Microsemi Corporation Check for Price Zener Diode, 47V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN JANTXV1N4125-1/TR vs JANTXV1N4125
1N4125 Microchip Technology Inc Check for Price Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 JANTXV1N4125-1/TR vs 1N4125
JANS1N4125-1 Vishay HiRel Systems Check for Price Zener Diode, 47V V(Z), 5%, 0.5W, Unidirectional, JANTXV1N4125-1/TR vs JANS1N4125-1
JAN1N4125-1 Microchip Technology Inc Check for Price Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 JANTXV1N4125-1/TR vs JAN1N4125-1
1N4125 MACOM Check for Price Zener Diode JANTXV1N4125-1/TR vs 1N4125
1N4125E3 Microsemi Corporation Check for Price Zener Diode, 47V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN JANTXV1N4125-1/TR vs 1N4125E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N4125-1/TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N4125-1/TR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of JANTXV1N4125-1/TR would you like to use for your alert(s)?
  • Please alert me when JANTXV1N4125-1/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N4125-1/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N4125-1/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N4125-1/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N4125-1/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N4125-1/TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: