Part Details for JANTX4N49 by Teledyne Micropac
Results Overview of JANTX4N49 by Teledyne Micropac
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX4N49 Information
JANTX4N49 by Teledyne Micropac is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for JANTX4N49
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5780-JANTX4N49-ND
|
DigiKey | OPTOISO 1KV TRANS W/BASE TO-78-6 Min Qty: 1 Lead time: 28 Weeks Container: Tray |
500 In Stock |
|
$44.6162 / $60.5900 | Buy Now |
|
Quest Components | NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,1KV ISOLATION,CAN-8.1 | 11 |
|
$29.4500 / $31.0000 | Buy Now |
|
Quest Components | NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,1KV ISOLATION,CAN-8.1 | 8 |
|
$29.2500 | Buy Now |
Part Details for JANTX4N49
JANTX4N49 CAD Models
JANTX4N49 Part Data Attributes
|
JANTX4N49
Teledyne Micropac
Buy Now
Datasheet
|
Compare Parts:
JANTX4N49
Teledyne Micropac
Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL CAN, TO-5, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Package Description | TO-5, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Additional Feature | HIGH RELIABILITY, MIL-PRF-19500 | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 1000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.3 W | |
Response Time-Max | 0.000025 s | |
Surface Mount | NO |
Alternate Parts for JANTX4N49
This table gives cross-reference parts and alternative options found for JANTX4N49. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX4N49, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
66168-101 | Teledyne Micropac | Check for Price | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-5, 6 PIN | JANTX4N49 vs 66168-101 |
4N49 | Texas Instruments | Check for Price | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | JANTX4N49 vs 4N49 |
JANTXV4N49 | Teledyne Micropac | Check for Price | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL CAN, TO-5, 6 PIN | JANTX4N49 vs JANTXV4N49 |
JANTXV4N49 | TT Electronics OPTEK Technology | $35.6165 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-78, 6 PIN | JANTX4N49 vs JANTXV4N49 |
JAN4N49 | Teledyne Micropac | Check for Price | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL CAN, TO-5, 6 PIN | JANTX4N49 vs JAN4N49 |
4N49 | Teledyne Micropac | Check for Price | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL CAN, TO-5, 6 PIN | JANTX4N49 vs 4N49 |
4N49 | Isocom LTD | Check for Price | Transistor Output Optocoupler, 1-Element, 1500V Isolation, ROHS COMPLIANT, HERMETIC SEALED, METAL CAN, TO-5, 6 PIN | JANTX4N49 vs 4N49 |
JANTX4N49 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for JANTX4N49 is -55°C to 150°C.
-
Yes, JANTX4N49 is designed and qualified for high-reliability applications, including military and aerospace uses.
-
The maximum power dissipation of JANTX4N49 is 1.5 watts.
-
Yes, JANTX4N49 is designed to operate in high-temperature environments up to 200°C.
-
Yes, JANTX4N49 is designed to be radiation-hardened and can withstand total ionizing dose (TID) up to 100 krad(Si).