Part Details for JANTX2N918 by Defense Logistics Agency
Results Overview of JANTX2N918 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N918 Information
JANTX2N918 by Defense Logistics Agency is an RF Small Signal Bipolar Transistor.
RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JANTX2N918
JANTX2N918 CAD Models
JANTX2N918 Part Data Attributes
|
JANTX2N918
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANTX2N918
Defense Logistics Agency
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72, TO-72, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | TO-72, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-72 | |
JESD-30 Code | O-MBCY-W4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/301H | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JANTX2N918
This table gives cross-reference parts and alternative options found for JANTX2N918. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N918, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N918 | Microchip Technology Inc | $12.6851 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72 | JANTX2N918 vs JANTX2N918 |
JANS2N918 | Microchip Technology Inc | $177.3221 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72 | JANTX2N918 vs JANS2N918 |
2N918 | CRYSTALONICS Inc | Check for Price | RF Small Signal Bipolar Transistor, TO-206AF, CASE 20-03, TO-72, 4 PIN | JANTX2N918 vs 2N918 |
2N918 | Crimson Semiconductor Inc | Check for Price | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Silicon, NPN, TO-72, | JANTX2N918 vs 2N918 |
JANS2N918 | Defense Logistics Agency | Check for Price | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72, TO-72, 4 PIN | JANTX2N918 vs JANS2N918 |
2N918JX | Microsemi Corporation | Check for Price | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Silicon, NPN, TO-72, HERMETICALLY SEALED, METAL PACKAGE-4 | JANTX2N918 vs 2N918JX |
2N918 | Central Semiconductor Corp | Check for Price | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Silicon, NPN, TO-72, | JANTX2N918 vs 2N918 |
2N918 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | Si, RF SMALL SIGNAL TRANSISTOR, TO-72, 4 PIN | JANTX2N918 vs 2N918 |
JANS2N918 | Motorola Mobility LLC | Check for Price | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-206AF, CASE 20-03, TO-72, 3 PIN | JANTX2N918 vs JANS2N918 |
JAN2N918 | CRYSTALONICS Inc | Check for Price | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-206AF, CASE 20-03, TO-72, 3 PIN | JANTX2N918 vs JAN2N918 |