Part Details for JANTX2N7334 by Infineon Technologies AG
Results Overview of JANTX2N7334 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N7334 Information
JANTX2N7334 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JANTX2N7334
JANTX2N7334 CAD Models
JANTX2N7334 Part Data Attributes
|
JANTX2N7334
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
JANTX2N7334
Infineon Technologies AG
Power Field-Effect Transistor, 1A I(D), 100V, 0.8ohm, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-036AB, HERMETIC SEALED PACKAGE-14
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | IN-LINE, R-CDIP-T14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 75 mJ | |
Configuration | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 1 A | |
Drain-source On Resistance-Max | 0.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-036AB | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Terminals | 14 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.4 W | |
Pulsed Drain Current-Max (IDM) | 4 A | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JANTX2N7334
This table gives cross-reference parts and alternative options found for JANTX2N7334. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N7334, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRFG110 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 1A I(D), 100V, 0.8ohm, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-036AB, HERMETIC SEALED PACKAGE-14 | JANTX2N7334 vs IRFG110 |
JANTX2N7334 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the JANTX2N7334 is -55°C to 150°C.
-
Yes, the JANTX2N7334 is a radiation-hardened transistor, making it suitable for use in high-reliability applications such as aerospace and defense.
-
The maximum collector-emitter voltage (Vce) rating for the JANTX2N7334 is 400V.
-
Yes, the JANTX2N7334 is suitable for high-frequency applications up to 1 GHz due to its low capacitance and high switching speed.
-
Yes, the JANTX2N7334 is compatible with lead-free soldering processes, making it suitable for use in RoHS-compliant designs.