Part Details for JANTX2N7218 by International Rectifier
Results Overview of JANTX2N7218 by International Rectifier
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N7218 Information
JANTX2N7218 by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N7218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 28A, 100V, 0.125OHM, N-CHANNEL, SI, POWER, MOSFET, TO-254AA | 12 |
|
$91.8000 / $108.0000 | Buy Now |
|
Quest Components | 28A, 100V, 0.125OHM, N-CHANNEL, SI, POWER, MOSFET, TO-254AA | 2 |
|
$103.2990 / $108.7358 | Buy Now |
|
Quest Components | 28A, 100V, 0.125OHM, N-CHANNEL, SI, POWER, MOSFET, TO-254AA | 1 |
|
$58.5000 | Buy Now |
Part Details for JANTX2N7218
JANTX2N7218 CAD Models
JANTX2N7218 Part Data Attributes
|
JANTX2N7218
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
JANTX2N7218
International Rectifier
Power Field-Effect Transistor, 28A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | HERMETIC SEALED, TO-254AA, 3 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 250 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 28 A | |
Drain-source On Resistance-Max | 0.125 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-MSFM-P3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 112 A | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/596 | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
JANTX2N7218 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing a thermal pad on the bottom of the device, using a large copper area for heat dissipation, and keeping the thermal path as short as possible. A minimum of 2 oz copper thickness is recommended.
-
To ensure reliable operation in high-reliability applications, it is recommended to follow proper derating guidelines, use a suitable heat sink, and ensure that the device is operated within its specified temperature range. Additionally, consider using a redundant design and implementing fault detection and protection mechanisms.
-
The JANTX2N7218 is typically used in high-reliability applications such as aerospace, defense, and industrial power systems, including DC-DC converters, motor control, and power supplies.
-
When testing and debugging the JANTX2N7218, it is essential to use proper safety precautions, such as wearing protective gear, using an isolation transformer, and ensuring that the device is properly connected to a suitable test fixture or breadboard.
-
The JANTX2N7218 is a high-reliability, radiation-hardened device with a higher voltage rating and lower RDS(on) compared to other similar devices from International Rectifier. It is also designed to meet specific military and aerospace standards.