Part Details for JANTX2N720A by Microchip Technology Inc
Results Overview of JANTX2N720A by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N720A Information
JANTX2N720A by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N720A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5893
|
Newark | 80V 500Ma 500Mw Npn Power Bjt Tht To-18 Rohs Compliant: Yes |Microchip JANTX2N720A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5500 / $9.9300 | Buy Now |
DISTI #
1086-15539-ND
|
DigiKey | TRANS NPN 80V 0.5A TO-18 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9300 | Buy Now |
DISTI #
JANTX2N720A
|
Avnet Americas | - Bulk (Alt: JANTX2N720A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7096 / $10.2376 | Buy Now |
DISTI #
494-JANTX2N720A
|
Mouser Electronics | Bipolar Transistors - BJT 80V 500mA 500mW NPN Power BJT THT RoHS: Not Compliant | 45 |
|
$9.9200 / $10.6000 | Buy Now |
DISTI #
V37:1799_09137110
|
Arrow Electronics | Trans GP BJT NPN 80V 0.5A 500mW 3-Pin TO-18 Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2227 | Americas - 1 |
|
$9.1340 / $9.5520 | Buy Now |
DISTI #
JANTX2N720A
|
Microchip Technology Inc | Power BJT _ TO-18, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
1080 Alternates Available |
|
$10.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.4800 / $15.2800 | Buy Now |
DISTI #
69739345
|
Verical | Trans GP BJT NPN 80V 0.5A 500mW 3-Pin TO-18 Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2227 | Americas - 1 |
|
$9.1340 / $9.5520 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 32 Package Multiple: 1 | 0 |
|
$9.3200 / $11.2400 | Buy Now |
DISTI #
JANTX2N720A
|
Avnet Silica | (Alt: JANTX2N720A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for JANTX2N720A
JANTX2N720A CAD Models
JANTX2N720A Part Data Attributes
|
JANTX2N720A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N720A
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 22 Weeks |
Alternate Parts for JANTX2N720A
This table gives cross-reference parts and alternative options found for JANTX2N720A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N720A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV2N720A | Microchip Technology Inc | $22.5006 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA | JANTX2N720A vs JANTXV2N720A |
JAN2N720A | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 | JANTX2N720A vs JAN2N720A |
2N720A | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | JANTX2N720A vs 2N720A |
2N720A | Semiconductor Technology Inc | Check for Price | Small Signal Bipolar Transistor, 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | JANTX2N720A vs 2N720A |
JANTXV2N720A | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 | JANTX2N720A vs JANTXV2N720A |
JAN2N720A | New England Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-18, 3 PIN | JANTX2N720A vs JAN2N720A |
JAN2N720A | Texas Instruments | Check for Price | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, SIMILAR TO TO-18, 3 PIN | JANTX2N720A vs JAN2N720A |
JANTX2N720A Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for JANTX2N720A is -55°C to 150°C, but it can be operated up to 175°C with derating.
-
To ensure reliability, follow proper handling and storage procedures, use a clean and controlled environment, and follow Microchip's recommended assembly and soldering guidelines.
-
The maximum allowable power dissipation for JANTX2N720A is 1.5 W at 25°C, but it can be derated to 0.5 W at 150°C.
-
Yes, JANTX2N720A is designed to meet the requirements of MIL-PRF-19500 and is suitable for radiation-hardened applications.
-
The equivalent part number for JANTX2N720A in a different package type can be found in the Microchip Technology Inc. cross-reference guide or by contacting their customer support.