Part Details for JANTX2N718A by Microchip Technology Inc
Results Overview of JANTX2N718A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N718A Information
JANTX2N718A by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N718A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ4352
|
Newark | 30V 500Ma 500Mw Npn Power Bjt Tht To-18 Rohs Compliant: Yes |Microchip JANTX2N718A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5100 / $30.6900 | Buy Now |
DISTI #
JANTX2N718A
|
Avnet Americas | Transistor GP BJT NPN 30V 0.5A 3-Pin TO-18 - Bulk (Alt: JANTX2N718A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$26.9154 / $31.6374 | Buy Now |
DISTI #
579-JANTX2N718A
|
Mouser Electronics | Bipolar Transistors - BJT 30V 500mA 500mW NPN Power BJT THT RoHS: Not Compliant | 0 |
|
$36.2300 / $44.7900 | Order Now |
DISTI #
JANTX2N718A
|
Microchip Technology Inc | Power BJT _ TO-18, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
1243 Alternates Available |
|
$33.0500 | Buy Now |
|
Onlinecomponents.com | Trans GP BJT NPN 30V 0.5A 500mW 3-Pin TO-18 Bag RoHS: Compliant | 0 |
|
$29.3100 / $61.3900 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$28.7900 / $33.7300 | Buy Now |
|
NexGen Digital | 117 |
|
RFQ | ||
|
Master Electronics | Trans GP BJT NPN 30V 0.5A 500mW 3-Pin TO-18 Bag RoHS: Compliant | 0 |
|
$29.3100 / $61.3900 | Buy Now |
Part Details for JANTX2N718A
JANTX2N718A CAD Models
JANTX2N718A Part Data Attributes
|
JANTX2N718A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N718A
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 22 Weeks | |
JESD-609 Code | e0 | |
Qualification Status | Qualified | |
Terminal Finish | TIN LEAD |
JANTX2N718A Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for JANTX2N718A is -55°C to 150°C, but it can be operated up to 175°C with derating.
-
To ensure reliability, follow the recommended assembly and soldering procedures, and ensure that the device is operated within the recommended operating conditions. Additionally, consider using a radiation-hardened version of the device, such as the JANTXV2N718A, for high-reliability applications.
-
The maximum allowable power dissipation for JANTX2N718A is 2.5W, but it can be derated based on the operating temperature and package type.
-
Yes, JANTX2N718A can be used in switching power supplies, but it's essential to ensure that the device is operated within the recommended switching frequency and voltage ranges to avoid overheating and premature failure.
-
To protect JANTX2N718A from ESD, follow proper handling and storage procedures, use ESD-protective packaging and materials, and ensure that the device is properly grounded during assembly and testing.