Part Details for JANTX2N6987 by Defense Logistics Agency
Results Overview of JANTX2N6987 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N6987 Information
JANTX2N6987 by Defense Logistics Agency is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JANTX2N6987
JANTX2N6987 CAD Models
JANTX2N6987 Part Data Attributes
|
JANTX2N6987
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANTX2N6987
Defense Logistics Agency
Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, Plastic/Epoxy, 14 Pin, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDIP-T14 | |
Number of Elements | 4 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/558D | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JANTX2N6987
This table gives cross-reference parts and alternative options found for JANTX2N6987. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N6987, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS2N6987 | Microchip Technology Inc | $175.0962 | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, Ceramic, Glass-Sealed, 14 Pin | JANTX2N6987 vs JANS2N6987 |
JANTX2N6987 | Microchip Technology Inc | $39.4057 | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, TO-116 | JANTX2N6987 vs JANTX2N6987 |
JAN2N6987 | Microchip Technology Inc | $55.5981 | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, TO-116 | JANTX2N6987 vs JAN2N6987 |
JANTXV2N6987 | Microchip Technology Inc | $57.2828 | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, TO-116 | JANTX2N6987 vs JANTXV2N6987 |
JANS2N6987 | Defense Logistics Agency | Check for Price | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, Plastic/Epoxy, 14 Pin, DIP-14 | JANTX2N6987 vs JANS2N6987 |
JANTXV2N6987 | Defense Logistics Agency | Check for Price | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, Plastic/Epoxy, 14 Pin, DIP-14 | JANTX2N6987 vs JANTXV2N6987 |
JANS2N6987 | New England Semiconductor | Check for Price | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, Plastic/Epoxy, 14 Pin, DIP-14 | JANTX2N6987 vs JANS2N6987 |
JANJ2N6987 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, Ceramic, Glass-Sealed, 14 Pin, CERDIP-14 | JANTX2N6987 vs JANJ2N6987 |
2N6987 | CRYSTALONICS Inc | Check for Price | Power Bipolar Transistor, TO-116, Ceramic, Metal-Sealed Cofired, 14 Pin, CASE 632-08, 14 PIN | JANTX2N6987 vs 2N6987 |
2N6987 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 0.6A I(C), 1-Element, Silicon, TO-116, Ceramic, Metal-Sealed Cofired, 14 Pin, | JANTX2N6987 vs 2N6987 |