Part Details for JANTX2N6800 by International Rectifier
Results Overview of JANTX2N6800 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N6800 Information
JANTX2N6800 by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JANTX2N6800
JANTX2N6800 CAD Models
JANTX2N6800 Part Data Attributes
|
JANTX2N6800
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
JANTX2N6800
International Rectifier
Power Field-Effect Transistor, 3A I(D), 400V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, TO-205AF, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | |
Package Description | HERMETIC SEALED, TO-205AF, 3 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 0.51 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 1.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-205AF | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 25 W | |
Power Dissipation-Max (Abs) | 25 W | |
Pulsed Drain Current-Max (IDM) | 14 A | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/557 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 90 ns | |
Turn-on Time-Max (ton) | 65 ns |
JANTX2N6800 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the JANTX2N6800 is -55°C to 150°C, but it's recommended to operate within -40°C to 125°C for optimal performance and reliability.
-
The JANTX2N6800 is designed to meet the requirements of MIL-PRF-19500, which includes radiation hardness testing. However, it's essential to consult with International Rectifier or a qualified radiation testing facility to ensure the specific radiation requirements for your application are met.
-
Store the JANTX2N6800 in a dry, cool place, away from direct sunlight and moisture. Avoid touching the leads or body of the device, as the oils from human skin can cause damage. Use anti-static wrist straps, mats, or packaging materials to prevent electrostatic discharge (ESD) damage.
-
Yes, the JANTX2N6800 can be used in non-military applications, but it's essential to ensure that the device meets the specific requirements of your application. Keep in mind that the JANTX2N6800 is designed to meet military standards, which may exceed the requirements of commercial applications. Consult with International Rectifier or a qualified engineer to determine the suitability of the device for your specific use case.
-
Consult the International Rectifier reliability report and failure rate data, which are typically available upon request. You can also use industry-standard reliability prediction models, such as MIL-HDBK-217 or Telcordia, to estimate the failure rate of the JANTX2N6800 in your specific application.