Part Details for JANTX2N6308 by Microchip Technology Inc
Results Overview of JANTX2N6308 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N6308 Information
JANTX2N6308 by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N6308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ6019
|
Newark | Power Bjt To-3 Rohs Compliant: Yes |Microchip JANTX2N6308 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
NAC | Power BJT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for JANTX2N6308
JANTX2N6308 CAD Models
JANTX2N6308 Part Data Attributes
|
JANTX2N6308
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N6308
Microchip Technology Inc
Power Bipolar Transistor, 8A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 36 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 350 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 3 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/498D | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JANTX2N6308
This table gives cross-reference parts and alternative options found for JANTX2N6308. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N6308, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN2N6249 | Silicon Transistor Corporation | Check for Price | Power Bipolar Transistor, 10A I(C), 225V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin | JANTX2N6308 vs JAN2N6249 |
2N6250 | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 10A I(C), 275V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | JANTX2N6308 vs 2N6250 |
2N6340E3 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 30A I(C), 140V V(BR)CEO, NPN, Silicon, TO-3, Metal, 2 Pin, METAL CAN-2 | JANTX2N6308 vs 2N6340E3 |
2N6283-JQR-A | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | JANTX2N6308 vs 2N6283-JQR-A |
2N6250-JQR | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 10A I(C), 275V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | JANTX2N6308 vs 2N6250-JQR |
2N6284-JQR | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 20A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | JANTX2N6308 vs 2N6284-JQR |
JAN2N6250 | Silicon Transistor Corporation | Check for Price | Power Bipolar Transistor, 10A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin | JANTX2N6308 vs JAN2N6250 |
2N6274-JQR-B | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 50A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | JANTX2N6308 vs 2N6274-JQR-B |
2N6282-JQR-AR1 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 20A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | JANTX2N6308 vs 2N6282-JQR-AR1 |
2N6274 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 50A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | JANTX2N6308 vs 2N6274 |
JANTX2N6308 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for JANTX2N6308 is -55°C to 150°C, but it can be operated up to 175°C with derating.
-
To ensure reliability, follow proper handling and storage procedures, use a clean and controlled environment, and follow Microchip's recommended assembly and soldering guidelines.
-
The maximum allowable power dissipation for JANTX2N6308 is 2.5W, but it can be derated based on the operating temperature and package type.
-
Yes, JANTX2N6308 is designed to meet the requirements of MIL-PRF-19500 and is suitable for radiation-hardened applications, but additional testing and qualification may be required.
-
Use a combination of visual inspection, electrical testing, and debugging techniques to identify and isolate issues. Consult Microchip's application notes and technical support resources for guidance.