Part Details for JANTX2N6286 by Microchip Technology Inc
Results Overview of JANTX2N6286 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N6286 Information
JANTX2N6286 by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N6286
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ6016
|
Newark | 80V 20A 175W Pnp Power Bjt Tht To-3 Rohs Compliant: Yes |Microchip JANTX2N6286 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.8500 / $60.1600 | Buy Now |
DISTI #
JANTX2N6286
|
Avnet Americas | Transistor Darlington PNP 80V 20A 2-Pin TO-3 Tray - Bulk (Alt: JANTX2N6286) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$52.7592 / $62.0152 | Buy Now |
DISTI #
JANTX2N6286
|
Microchip Technology Inc | Power BJT _ TO-3, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 36 Weeks, 0 Days |
87 Alternates Available |
|
$64.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 87 Factory Stock |
|
$57.4500 / $157.3500 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Tray | 0 |
|
$56.4400 / $66.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 87 Factory Stock |
|
$57.4500 / $157.3500 | Buy Now |
Part Details for JANTX2N6286
JANTX2N6286 CAD Models
JANTX2N6286 Part Data Attributes
|
JANTX2N6286
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N6286
Microchip Technology Inc
Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 36 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 300 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/505B | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for JANTX2N6286
This table gives cross-reference parts and alternative options found for JANTX2N6286. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N6286, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N6286-JQR-A | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | JANTX2N6286 vs 2N6286-JQR-A |
2N6286 | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | JANTX2N6286 vs 2N6286 |
JANTXV2N6286 | Motorola Mobility LLC | Check for Price | 20A, 80V, PNP, Si, POWER TRANSISTOR, TO-3, 2 PIN | JANTX2N6286 vs JANTXV2N6286 |
2N6286-JQR-AR1 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | JANTX2N6286 vs 2N6286-JQR-AR1 |
JANTXV2N6286 | Microchip Technology Inc | Check for Price | Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin | JANTX2N6286 vs JANTXV2N6286 |
JAN2N6286 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN | JANTX2N6286 vs JAN2N6286 |
JANTXV2N6286 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Metal, 2 Pin, TO-3, 2 PIN | JANTX2N6286 vs JANTXV2N6286 |
2N6286-JQRR1 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | JANTX2N6286 vs 2N6286-JQRR1 |
2N6286R1 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | JANTX2N6286 vs 2N6286R1 |
JANTXV2N6286 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN | JANTX2N6286 vs JANTXV2N6286 |
JANTX2N6286 Frequently Asked Questions (FAQ)
-
Microchip recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
-
To ensure reliable operation, follow proper PCB design and layout guidelines, use a robust power supply, and implement adequate decoupling and filtering. Additionally, consider using a radiation-hardened version of the device, such as the JANTX2N6286, which is designed for high-reliability applications.
-
The JANTX2N6286 is designed to meet the requirements of MIL-PRF-38535, which includes radiation tolerance testing. However, the device is not guaranteed to operate correctly in all radiation environments. Consult the datasheet and Microchip's radiation report for specific details on radiation tolerance.
-
Yes, the JANTX2N6286 can be used in non-radiation environments, but it may not be the most cost-effective option. The device is designed for high-reliability applications and may have additional features and testing that are not necessary for commercial applications.
-
The JANTX2N6286 is a radiation-hardened version of the device, designed for high-reliability applications. It has undergone additional testing and screening to ensure its performance in radiation environments. The commercial version of the device may not have the same level of radiation tolerance or reliability.