Part Details for JANTX2N6051 by Defense Logistics Agency
Results Overview of JANTX2N6051 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N6051 Information
JANTX2N6051 by Defense Logistics Agency is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JANTX2N6051
JANTX2N6051 CAD Models
JANTX2N6051 Part Data Attributes
|
JANTX2N6051
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANTX2N6051
Defense Logistics Agency
Power Bipolar Transistor, 12A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | TO-3, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 150 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/501C | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JANTX2N6051
This table gives cross-reference parts and alternative options found for JANTX2N6051. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N6051, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N6051 | Microchip Technology Inc | $67.2204 | Power Bipolar Transistor, 12A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin | JANTX2N6051 vs JANTX2N6051 |
2N6052 | General Transistor Corp | Check for Price | Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | JANTX2N6051 vs 2N6052 |
2N6051 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 12A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN | JANTX2N6051 vs 2N6051 |
2N6052 | Motorola Mobility LLC | Check for Price | 12A, 100V, PNP, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN | JANTX2N6051 vs 2N6052 |
JANTX2N6051 | MACOM | Check for Price | Power Bipolar Transistor, 12A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN | JANTX2N6051 vs JANTX2N6051 |
2N6051 | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 12A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin | JANTX2N6051 vs 2N6051 |
JAN2N6051 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 12A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | JANTX2N6051 vs JAN2N6051 |
JANTX2N6051 | VPT Components | Check for Price | Power Bipolar Transistor, | JANTX2N6051 vs JANTX2N6051 |
2N6050 | Motorola Mobility LLC | Check for Price | 12A, 60V, PNP, Si, POWER TRANSISTOR, TO-204AA | JANTX2N6051 vs 2N6050 |
2N6052 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin | JANTX2N6051 vs 2N6052 |