Part Details for JANTX2N5686 by Microchip Technology Inc
Results Overview of JANTX2N5686 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N5686 Information
JANTX2N5686 by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N5686
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5991
|
Newark | 80V 50A 300W Npn Power Bjt Tht To-3 Rohs Compliant: Yes |Microchip JANTX2N5686 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$183.7500 / $191.1000 | Buy Now |
DISTI #
1086-16172-ND
|
DigiKey | TRANS NPN 80V 50A TO-3 Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$191.1000 | Buy Now |
DISTI #
JANTX2N5686
|
Avnet Americas | - Bulk (Alt: JANTX2N5686) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$172.0992 / $183.7500 | Buy Now |
DISTI #
494-JANTX2N5686
|
Mouser Electronics | Bipolar Transistors - BJT 80V 50A 300W NPN Power BJT THT RoHS: Not Compliant | 0 |
|
$205.8000 | Order Now |
DISTI #
JANTX2N5686
|
Microchip Technology Inc | Power BJT _ TO-3, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 36 Weeks, 0 Days |
0 Alternates Available |
|
$205.8000 | Buy Now |
|
Onlinecomponents.com | Trans GP BJT NPN 80V 50A 300000mW 3-Pin(2+Tab) TO-3 Tray RoHS: Compliant | 0 |
|
$186.3200 / $546.8400 | Buy Now |
DISTI #
JANTX2N5686
|
IBS Electronics | TRANS GP BJT NPN 80V 50A 300000MW 3-PIN(2+, TAB) TO-3 TRAY Min Qty: 100 Package Multiple: 1 | 0 |
|
$249.7040 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$179.2700 / $210.0000 | Buy Now |
|
NexGen Digital | 8 |
|
RFQ | ||
DISTI #
JANTX2N5686
|
Avnet Silica | (Alt: JANTX2N5686) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for JANTX2N5686
JANTX2N5686 CAD Models
JANTX2N5686 Part Data Attributes
|
JANTX2N5686
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N5686
Microchip Technology Inc
Power Bipolar Transistor, 50A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 36 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-204AE | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/464 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2 MHz |
Alternate Parts for JANTX2N5686
This table gives cross-reference parts and alternative options found for JANTX2N5686. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N5686, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN2N5686 | Microchip Technology Inc | $208.9086 | Power Bipolar Transistor, 50A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin | JANTX2N5686 vs JAN2N5686 |
JANTX2N5686 | New England Semiconductor | Check for Price | Power Bipolar Transistor, 50A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-204AA, 2 PIN | JANTX2N5686 vs JANTX2N5686 |
2N5686 | Advanced Semiconductor Inc | Check for Price | Power Bipolar Transistor, 50A I(C), 1-Element, NPN, Silicon, Metal, 2 Pin, MODIFIED TO-3, 2 PIN | JANTX2N5686 vs 2N5686 |
JANTX2N5686 | Motorola Mobility LLC | Check for Price | 50A, 60V, NPN, Si, POWER TRANSISTOR, SIMILAR TO TO-3, 2 PIN | JANTX2N5686 vs JANTX2N5686 |
JANTXV2N5686 | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | JANTX2N5686 vs JANTXV2N5686 |
JANTX2N5686 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the JANTX2N5686 is -55°C to 175°C, as it is a military-grade device designed for high-reliability applications.
-
The JANTX2N5686 is designed to withstand radiation exposure up to 300 krad (Si) total dose, making it suitable for use in high-radiation environments such as aerospace and defense applications.
-
The typical switching frequency for the JANTX2N5686 is up to 100 kHz, although it can operate at higher frequencies with proper design and layout considerations.
-
Yes, the JANTX2N5686 can be used in high-voltage applications up to 200V, making it suitable for use in power supplies, motor control, and other high-voltage systems.
-
The minimum input voltage required for the JANTX2N5686 to operate is 10V, although it can operate down to 8V with reduced performance.