Part Details for JANTX2N5671 by Silicon Transistor Corporation
Results Overview of JANTX2N5671 by Silicon Transistor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N5671 Information
JANTX2N5671 by Silicon Transistor Corporation is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N5671
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSISTOR,BJT,NPN,120V V(BR)CEO,30A I(C),TO-3 | 23 |
|
$25.0000 / $26.0000 | Buy Now |
Part Details for JANTX2N5671
JANTX2N5671 CAD Models
JANTX2N5671 Part Data Attributes
|
JANTX2N5671
Silicon Transistor Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX2N5671
Silicon Transistor Corporation
Power Bipolar Transistor, 30A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, TO-3, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON TRANSISTOR CORP | |
Part Package Code | TO-204AA | |
Package Description | TO-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 90 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/488C | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JANTX2N5671
This table gives cross-reference parts and alternative options found for JANTX2N5671. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N5671, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N5671 | Intersil Corporation | Check for Price | 30A, 90V, NPN, Si, POWER TRANSISTOR, TO-3, 2 PIN | JANTX2N5671 vs JANTX2N5671 |
JAN2N5671 | Intersil Corporation | Check for Price | 30A, 90V, NPN, Si, POWER TRANSISTOR, TO-3, 2 PIN | JANTX2N5671 vs JAN2N5671 |
JANTXV2N5671 | Intersil Corporation | Check for Price | 30A, 90V, NPN, Si, POWER TRANSISTOR, TO-3, 2 PIN | JANTX2N5671 vs JANTXV2N5671 |