Part Details for JANTX2N5038 by VPT Components
Results Overview of JANTX2N5038 by VPT Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N5038 Information
JANTX2N5038 by VPT Components is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N5038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX2N5038
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/439 TRANSISTOR Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 7 In Stock |
|
$71.7500 | Buy Now |
Part Details for JANTX2N5038
JANTX2N5038 CAD Models
JANTX2N5038 Part Data Attributes
|
JANTX2N5038
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX2N5038
VPT Components
Power Bipolar Transistor, 20A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | TO-3, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 90 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
JANTX2N5038 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for JANTX2N5038 is -55°C to 150°C, as per the manufacturer's guidelines.
-
Yes, JANTX2N5038 is a radiation-hardened transistor, designed to withstand the harsh conditions of space and other high-radiation environments.
-
The maximum power dissipation for JANTX2N5038 is 40W, as specified in the datasheet. However, it's essential to consider the thermal resistance and junction temperature to ensure safe operation.
-
Yes, JANTX2N5038 is designed for high-reliability applications, such as aerospace, defense, and space exploration. It meets the stringent requirements of the MIL-PRF-19500 specification.
-
The lead time for JANTX2N5038 can vary depending on the quantity and availability. Typically, it ranges from 12 to 24 weeks. It's recommended to check with the manufacturer or authorized distributors for the most up-to-date information.