Part Details for JANTX2N5002 by Microchip Technology Inc
Results Overview of JANTX2N5002 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N5002 Information
JANTX2N5002 by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N5002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5971
|
Newark | Power Bjt To-59 Rohs Compliant: Yes |Microchip JANTX2N5002 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$400.0500 / $448.0600 | Buy Now |
DISTI #
1086-20999-ND
|
DigiKey | TRANS NPN 80V 5A TO-59 Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$448.0624 | Buy Now |
DISTI #
JANTX2N5002
|
Avnet Americas | Trans GP BJT NPN 80V 10A 3-Pin TO-59 Tray - Bulk (Alt: JANTX2N5002) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$384.0480 / $400.0500 | Buy Now |
DISTI #
494-JANTX2N5002
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Not Compliant | 0 |
|
$443.3300 | Order Now |
DISTI #
JANTX2N5002
|
Microchip Technology Inc | Power BJT _ TO-59, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$448.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$400.3000 / $1,144.7600 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$400.0500 / $426.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$400.3000 / $1,144.7600 | Buy Now |
Part Details for JANTX2N5002
JANTX2N5002 CAD Models
JANTX2N5002 Part Data Attributes
|
JANTX2N5002
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N5002
Microchip Technology Inc
Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | T6-C, TO-59, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 22 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-59 | |
JESD-30 Code | O-MUPM-D3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/534C | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JANTX2N5002
This table gives cross-reference parts and alternative options found for JANTX2N5002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N5002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN2N5002 | Microchip Technology Inc | $459.1548 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin | JANTX2N5002 vs JAN2N5002 |
2N5002R1 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, TO-59, 3 PIN | JANTX2N5002 vs 2N5002R1 |
JANTXV2N5002 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, T6-C, TO-59, 3 PIN | JANTX2N5002 vs JANTXV2N5002 |
2N5002 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, TO-59, 3 PIN | JANTX2N5002 vs 2N5002 |
JANTX2N5002 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, T6-C, TO-59, 3 PIN | JANTX2N5002 vs JANTX2N5002 |
2N5002.MODR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 2A, 80V, NPN, Si, POWER TRANSISTOR, TO-59, TO-59, 3 PIN | JANTX2N5002 vs 2N5002.MODR1 |