Part Details for JANTX2N4857 by Vishay Siliconix
Results Overview of JANTX2N4857 by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N4857 Information
JANTX2N4857 by Vishay Siliconix is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N4857
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSISTOR,JFET,N-CHANNEL,40V V(BR)DSS,100MA I(DSS),TO-18 | 4 |
|
$56.8750 | Buy Now |
|
Quest Components | TRANSISTOR,JFET,N-CHANNEL,40V V(BR)DSS,100MA I(DSS),TO-18 | 1 |
|
$14.8200 | Buy Now |
Part Details for JANTX2N4857
JANTX2N4857 CAD Models
JANTX2N4857 Part Data Attributes
|
JANTX2N4857
Vishay Siliconix
Buy Now
|
Compare Parts:
JANTX2N4857
Vishay Siliconix
Transistor
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | BCY | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Surface Mount | NO |
JANTX2N4857 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for JANTX2N4857 is -55°C to 150°C, but it can be derated for higher temperatures. Consult the datasheet for specific derating curves.
-
To ensure reliability, follow proper handling and storage procedures, use a clean and dry environment, and avoid exceeding the maximum ratings. Additionally, consider using a radiation-hardened version of the device, such as the JANS2N4857, for high-reliability applications.
-
The typical lead time for JANTX2N4857 can vary depending on the quantity and availability. However, Vishay Siliconix typically quotes a lead time of 12-16 weeks for standard orders. Expedited delivery options may be available for an additional fee.
-
Yes, JANTX2N4857 can be used in non-military applications, but it may not be the most cost-effective option. The device is designed to meet the stringent requirements of military and aerospace applications, which may not be necessary for commercial or industrial applications. Consider using a commercial-grade equivalent, such as the 2N4857, for non-military applications.
-
Handle JANTX2N4857 with care to prevent damage. Store the devices in their original packaging or in a dry, clean environment with minimal humidity. Avoid exposing the devices to extreme temperatures, mechanical stress, or electrical overstress.