Part Details for JANTX2N4856 by VPT Components
Results Overview of JANTX2N4856 by VPT Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N4856 Information
JANTX2N4856 by VPT Components is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N4856
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX2N4856
|
TTI | JFETs MIL-PRF 19500/385 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 27 In Stock |
|
$69.4400 | Buy Now |
|
NexGen Digital | 510 |
|
RFQ | ||
|
ES Components | VPT JANTX2N4856 | 0 in Stock |
|
RFQ |
Part Details for JANTX2N4856
JANTX2N4856 CAD Models
JANTX2N4856 Part Data Attributes
|
JANTX2N4856
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX2N4856
VPT Components
Small Signal Field-Effect Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Case Connection | GATE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 40 V | |
Drain-source On Resistance-Max | 25 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 8 pF | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.36 W | |
Power Dissipation-Max (Abs) | 1.8 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
JANTX2N4856 Frequently Asked Questions (FAQ)
-
VPT recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat. A minimum of 2 oz copper thickness is recommended, and the thermal pad should be connected to a heat sink or a thermal management system.
-
The JANTX2N4856 requires a bias voltage of 5V to 15V, with a recommended operating voltage of 12V. Ensure the bias voltage is stable and within the recommended range to achieve optimal performance and minimize noise.
-
The maximum allowable power dissipation for the JANTX2N4856 is 1.5W. Exceeding this limit can cause the device to overheat, leading to reduced performance or even failure.
-
The JANTX2N4856 is sensitive to electrostatic discharge (ESD). Handle the device with ESD-safe materials, and ensure that the PCB design includes ESD protection circuits, such as TVS diodes or ESD protection arrays, to prevent damage.
-
Store the JANTX2N4856 in a dry, cool place, away from direct sunlight and moisture. Handle the device with care, avoiding mechanical stress, bending, or flexing, which can cause damage to the internal components.