Part Details for JANTX2N4856 by Motorola Semiconductor Products
Results Overview of JANTX2N4856 by Motorola Semiconductor Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N4856 Information
JANTX2N4856 by Motorola Semiconductor Products is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N4856
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$66.6624 | Buy Now |
|
Quest Components | TRANSISTOR,JFET,N-CHANNEL,40V V(BR)DSS,50MA I(DSS),TO-18 | 1 |
|
$20.0000 | Buy Now |
|
Quest Components | TRANSISTOR,JFET,N-CHANNEL,40V V(BR)DSS,50MA I(DSS),TO-18 | 1 |
|
$72.2176 | Buy Now |
Part Details for JANTX2N4856
JANTX2N4856 CAD Models
JANTX2N4856 Part Data Attributes
|
JANTX2N4856
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
JANTX2N4856
Motorola Semiconductor Products
Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | GATE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 40 V | |
Drain-source On Resistance-Max | 25 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 8 pF | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | MILITARY STANDARD (USA) | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JANTX2N4856
This table gives cross-reference parts and alternative options found for JANTX2N4856. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N4856, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N4856 | Hi-Tron Semiconductor Corp | Check for Price | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | JANTX2N4856 vs 2N4856 |
2N4856 | Micro Electronics Ltd | Check for Price | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | JANTX2N4856 vs 2N4856 |
JANTXV2N4856 | Vishay Intertechnologies | Check for Price | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA, HERMETIC SEALED, TO-18, 3 PIN | JANTX2N4856 vs JANTXV2N4856 |
JANTX2N4856 | Motorola Mobility LLC | Check for Price | 40V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-206AA | JANTX2N4856 vs JANTX2N4856 |
JANTX2N4856 | Microsemi Corporation | Check for Price | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA, SIMILAR TO TO-18, 3 PIN | JANTX2N4856 vs JANTX2N4856 |
2N4856 | Texas Instruments | Check for Price | 40V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18 | JANTX2N4856 vs 2N4856 |
2N4856 | Microsemi Corporation | Check for Price | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA, TO-18, 3 PIN | JANTX2N4856 vs 2N4856 |
JANTX2N4856 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for JANTX2N4856 is -55°C to 150°C, although it can withstand storage temperatures from -65°C to 200°C.
-
JANTX2N4856 is designed to withstand radiation exposure and is qualified to MIL-PRF-19500/562, which means it can operate in environments with high levels of radiation.
-
The maximum power dissipation for JANTX2N4856 is 1.5 watts, and it is recommended to use a heat sink to ensure reliable operation.
-
JANTX2N4856 is a unique part with specific characteristics, but it is generally compatible with other N-channel power MOSFETs in terms of pinout and functionality. However, it's essential to review the datasheet and ensure compatibility before substituting.
-
JANTX2N4856 is commonly used in high-reliability applications such as aerospace, defense, and industrial power systems, including motor control, power supplies, and switching regulators.