Part Details for JANTX2N4854 by CRYSTALONICS Inc
Results Overview of JANTX2N4854 by CRYSTALONICS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N4854 Information
JANTX2N4854 by CRYSTALONICS Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JANTX2N4854
JANTX2N4854 CAD Models
JANTX2N4854 Part Data Attributes
|
JANTX2N4854
CRYSTALONICS Inc
Buy Now
|
Compare Parts:
JANTX2N4854
CRYSTALONICS Inc
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SIMILAR TO TO-78, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYSTALONICS INC | |
Part Package Code | TO-78 | |
Package Description | SIMILAR TO TO-78, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Category CO2 Kg | 8.8 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | O-MBCY-W6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/421G | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for JANTX2N4854
This table gives cross-reference parts and alternative options found for JANTX2N4854. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N4854, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN2N4854 | Raytheon Semiconductor | Check for Price | Small Signal Bipolar Transistor, 2-Element, NPN and PNP, Silicon, TO-78, | JANTX2N4854 vs JAN2N4854 |
2N4854 | Motorola Mobility LLC | Check for Price | 600mA, 40V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 654-07, 6 PIN | JANTX2N4854 vs 2N4854 |
JAN2N4854 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, TO-78, SIMILAR TO TO-78, 6 PIN | JANTX2N4854 vs JAN2N4854 |
2N4854LEADFREE | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 2-Element, NPN and PNP, Silicon, TO-78 | JANTX2N4854 vs 2N4854LEADFREE |
JANTXV2N4854 | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SIMILAR TO TO-78, 6 PIN | JANTX2N4854 vs JANTXV2N4854 |
JAN2N4854 | VPT Components | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SIMILAR TO TO-78, 6 PIN | JANTX2N4854 vs JAN2N4854 |
JANTX2N4854 | Raytheon Semiconductor | Check for Price | Small Signal Bipolar Transistor, 2-Element, NPN and PNP, Silicon, TO-78, | JANTX2N4854 vs JANTX2N4854 |
JANTXV2N4854 | VPT Components | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SIMILAR TO TO-78, 6 PIN | JANTX2N4854 vs JANTXV2N4854 |
JANTXV2N4854 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, TO-78, SIMILAR TO TO-78, 6 PIN | JANTX2N4854 vs JANTXV2N4854 |
JAN2N4854 | Microchip Technology Inc | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, TO-78 | JANTX2N4854 vs JAN2N4854 |