Part Details for JANTX2N4405 by Microchip Technology Inc
Results Overview of JANTX2N4405 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N4405 Information
JANTX2N4405 by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N4405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5970
|
Newark | Small-Signal Bjt To-39 Rohs Compliant: Yes |Microchip JANTX2N4405 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$203.4400 / $211.5800 | Buy Now |
DISTI #
1086-15522-ND
|
DigiKey | TRANS NPN TO39 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$211.5815 | Buy Now |
DISTI #
JANTX2N4405
|
Avnet Americas | Trans GP BJT PNP 80V 1A 3-Pin TO-5 - Bulk (Alt: JANTX2N4405) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$190.5408 / $203.4375 | Buy Now |
DISTI #
494-JANTX2N4405
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 0 |
|
$211.5800 | Order Now |
DISTI #
JANTX2N4405
|
Microchip Technology Inc | Small-Signal BJT _ TO-39, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$227.8500 | Buy Now |
|
Onlinecomponents.com | Small-Signal Bjt To-39 Rohs Compliant: Yes |Microchip JANTX2N4405 RoHS: Compliant | 0 |
|
$206.2800 / $605.4300 | Buy Now |
|
NAC | Small-Signal BJT, TO-39 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$198.4800 / $232.5000 | Buy Now |
|
NexGen Digital | 32 |
|
RFQ | ||
|
Master Electronics | Small-Signal Bjt To-39 Rohs Compliant: Yes |Microchip JANTX2N4405 RoHS: Compliant | 0 |
|
$206.2800 / $605.4300 | Buy Now |
Part Details for JANTX2N4405
JANTX2N4405 CAD Models
JANTX2N4405 Part Data Attributes
|
JANTX2N4405
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N4405
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 22 Weeks |
Alternate Parts for JANTX2N4405
This table gives cross-reference parts and alternative options found for JANTX2N4405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N4405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N4405 | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-39, 3 PIN | JANTX2N4405 vs JANTX2N4405 |
JANTX2N4405 | New England Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-39, 3 PIN | JANTX2N4405 vs JANTX2N4405 |
JANTX2N4405 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for JANTX2N4405 is -55°C to 150°C, but it can be operated up to 175°C with derating.
-
To ensure reliability, follow proper handling and storage procedures, use a clean and controlled environment, and follow Microchip's recommended assembly and soldering guidelines.
-
Yes, JANTX2N4405 is designed to meet the requirements of MIL-PRF-19500 and is suitable for use in radiation-hardened applications. However, additional testing and qualification may be required.
-
The maximum allowable power dissipation for JANTX2N4405 is 1.5 W at 25°C, but it can be derated to 0.5 W at 150°C.
-
Use a combination of visual inspection, electrical testing, and analysis of application circuitry to troubleshoot issues. Consult Microchip's application notes and technical support resources for guidance.