Part Details for JANTX2N4150S by Semicoa Semiconductors
Results Overview of JANTX2N4150S by Semicoa Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N4150S Information
JANTX2N4150S by Semicoa Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N4150S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX2N4150S
|
Avnet Americas | - Bulk (Alt: JANTX2N4150S) RoHS: Not Compliant Min Qty: 500 Package Multiple: 150 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4212 / $17.6069 | Buy Now |
Part Details for JANTX2N4150S
JANTX2N4150S CAD Models
JANTX2N4150S Part Data Attributes
|
JANTX2N4150S
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANTX2N4150S
Semicoa Semiconductors
Small Signal Bipolar Transistor, 10A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Part Package Code | TO-39 | |
Package Description | HERMETIC SEALED, METAL CAN-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 34 Weeks |
Alternate Parts for JANTX2N4150S
This table gives cross-reference parts and alternative options found for JANTX2N4150S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N4150S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS2N4150S | Microchip Technology Inc | $118.3385 | Small Signal Bipolar Transistor, 10A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | JANTX2N4150S vs JANS2N4150S |