Part Details for JANTX2N4029 by Semicoa Semiconductors
Results Overview of JANTX2N4029 by Semicoa Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N4029 Information
JANTX2N4029 by Semicoa Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N4029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX2N4029
|
Avnet Americas | - Bulk (Alt: JANTX2N4029) RoHS: Not Compliant Min Qty: 500 Package Multiple: 150 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1300 / $9.9085 | Buy Now |
DISTI #
V37:1799_07076744
|
Arrow Electronics | Trans GP BJT PNP 80V 1A 500mW 3-Pin TO-18 RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2218 | Americas - 2 |
|
$7.5360 / $7.8910 | Buy Now |
DISTI #
80621360
|
Verical | Trans GP BJT PNP 80V 1A 500mW 3-Pin TO-18 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2218 | Americas - 2 |
|
$8.7705 | Buy Now |
|
NexGen Digital | 22 |
|
RFQ |
Part Details for JANTX2N4029
JANTX2N4029 CAD Models
JANTX2N4029 Part Data Attributes
|
JANTX2N4029
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANTX2N4029
Semicoa Semiconductors
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Part Package Code | BCY | |
Package Description | HERMETIC SEALED, METAL CAN-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/512 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
Turn-off Time-Max (toff) | 210 ns | |
Turn-on Time-Max (ton) | 40 ns |
Alternate Parts for JANTX2N4029
This table gives cross-reference parts and alternative options found for JANTX2N4029. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N4029, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV2N4029 | onsemi | Check for Price | 1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18, 206AA, 3 PIN | JANTX2N4029 vs JANTXV2N4029 |
2N4029 | General Diode Corp | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN | JANTX2N4029 vs 2N4029 |
2N4029G4 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | JANTX2N4029 vs 2N4029G4 |
JANTX2N4029 | onsemi | Check for Price | 1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18, 206AA, 3 PIN | JANTX2N4029 vs JANTX2N4029 |
JANTX2N4029 | Microchip Technology Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA | JANTX2N4029 vs JANTX2N4029 |
JAN2N4029 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, TO-18, 3 PIN | JANTX2N4029 vs JAN2N4029 |
2N4029 | Motorola Mobility LLC | Check for Price | 1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18, TO-206AA, 3 PIN | JANTX2N4029 vs 2N4029 |
2N4029 | YAGEO Corporation | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN | JANTX2N4029 vs 2N4029 |
2N4029E3 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, TO-18, 3 PIN | JANTX2N4029 vs 2N4029E3 |
JANTX2N4029 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for JANTX2N4029 is -55°C to 150°C, as per the manufacturer's guidelines.
-
Yes, JANTX2N4029 is a high-reliability, radiation-hardened transistor designed for use in demanding applications such as aerospace, defense, and space exploration.
-
The maximum power dissipation for JANTX2N4029 is 1.5 W, as specified in the datasheet. However, it's essential to consider the thermal resistance and junction temperature to ensure safe operation.
-
Yes, JANTX2N4029 is compatible with lead-free soldering processes, but it's crucial to follow the manufacturer's recommended soldering profile to avoid damaging the device.
-
The typical turn-on time for JANTX2N4029 is around 10-20 ns, depending on the operating conditions and circuit design.