Part Details for JANTX2N3902 by Microsemi Corporation
Results Overview of JANTX2N3902 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N3902 Information
JANTX2N3902 by Microsemi Corporation is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JANTX2N3902
JANTX2N3902 CAD Models
JANTX2N3902 Part Data Attributes
|
JANTX2N3902
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX2N3902
Microsemi Corporation
Power Bipolar Transistor, 3.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-3 | |
Package Description | SIMILAR TO TO-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Microsemi Corporation | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3.5 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/371E | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JANTX2N3902
This table gives cross-reference parts and alternative options found for JANTX2N3902. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N3902, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN2N3902 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 3.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | JANTX2N3902 vs JAN2N3902 |
2N3902 | Solitron Devices Inc | Check for Price | Power Bipolar Transistor, 3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | JANTX2N3902 vs 2N3902 |
JANTX2N3902 | New England Semiconductor | Check for Price | Power Bipolar Transistor, 1A I(C), 325V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin, | JANTX2N3902 vs JANTX2N3902 |
2N3902 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 2.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | JANTX2N3902 vs 2N3902 |
JANTX2N3902 | Silicon Transistor Corporation | Check for Price | Power Bipolar Transistor, 1A I(C), 325V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin | JANTX2N3902 vs JANTX2N3902 |
JANTX2N3902 | Cobham Semiconductor Solutions | Check for Price | Power Bipolar Transistor, 3.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | JANTX2N3902 vs JANTX2N3902 |
JAN2N3902 | MACOM | Check for Price | Power Bipolar Transistor, 3.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | JANTX2N3902 vs JAN2N3902 |
JANTX2N3902 | Cobham PLC | Check for Price | Power Bipolar Transistor, 3.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | JANTX2N3902 vs JANTX2N3902 |
2N3902 | MACOM | Check for Price | Power Bipolar Transistor, | JANTX2N3902 vs 2N3902 |
JANTXV2N3902 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 3.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | JANTX2N3902 vs JANTXV2N3902 |
JANTX2N3902 Frequently Asked Questions (FAQ)
-
The JANTX2N3902 is a radiation-hardened transistor, designed to withstand the harsh conditions of space and nuclear environments. It is qualified to MIL-PRF-19500 and meets the requirements of NASA's EEE-INST-002 guidelines for total dose radiation hardness.
-
Yes, the JANTX2N3902 can be used in non-radiation environments, but it may not be the most cost-effective option. The radiation-hardened design and testing make it a more expensive component than commercial-grade equivalents.
-
The main difference is that JANTX2N3902 is radiation-hardened and designed for high-reliability applications, whereas commercial-grade 2N3902 is not. JANTX2N3902 also has more stringent testing and screening requirements, ensuring higher quality and reliability.
-
It depends on the specific application and requirements. While other radiation-hardened transistors may have similar characteristics, they may not be drop-in replacements. It's essential to review the datasheet and consult with the manufacturer to ensure compatibility and meet the required specifications.
-
The lead time and availability of JANTX2N3902 can vary depending on the supplier, quantity, and other factors. It's recommended to check with authorized distributors or the manufacturer directly for the most up-to-date information and to plan accordingly.