Part Details for JANTX2N3810U by Semicoa Semiconductors
Results Overview of JANTX2N3810U by Semicoa Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N3810U Information
JANTX2N3810U by Semicoa Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N3810U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX2N3810U
|
Avnet Americas | - Bulk (Alt: JANTX2N3810U) Min Qty: 500 Package Multiple: 150 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$27.6520 / $37.7720 | Buy Now |
DISTI #
V37:1799_07076605
|
Arrow Electronics | Trans GP BJT PNP 60V 0.05A 350mW 6-Pin LLCC RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2136 | Americas - 2 |
|
$33.4300 / $39.7500 | Buy Now |
DISTI #
63983102
|
Verical | Trans GP BJT PNP 60V 0.05A 350mW 6-Pin LLCC RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2136 | Americas - 2 |
|
$39.7500 | Buy Now |
|
NexGen Digital | 38 |
|
RFQ |
Part Details for JANTX2N3810U
JANTX2N3810U CAD Models
JANTX2N3810U Part Data Attributes
|
JANTX2N3810U
Semicoa Semiconductors
Buy Now
|
Compare Parts:
JANTX2N3810U
Semicoa Semiconductors
Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Semicoa Semiconductors | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 125 | |
JESD-30 Code | R-XDSO-N6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/336G | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for JANTX2N3810U
This table gives cross-reference parts and alternative options found for JANTX2N3810U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N3810U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N3810U | Microchip Technology Inc | $42.2316 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78 | JANTX2N3810U vs 2N3810U |
2N3810DCSM.MODG4 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 50mA, 60V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC2-6 | JANTX2N3810U vs 2N3810DCSM.MODG4 |
JAN2N3810U | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, | JANTX2N3810U vs JAN2N3810U |
JANTX2N3810U | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, | JANTX2N3810U vs JANTX2N3810U |
2N3810DCSM.MODG4 | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, LCC2-6 | JANTX2N3810U vs 2N3810DCSM.MODG4 |
JANTX2N3810U Frequently Asked Questions (FAQ)
-
The recommended storage temperature for JANTX2N3810U is -55°C to 150°C, as per the manufacturer's guidelines.
-
Yes, JANTX2N3810U is a radiation-hardened transistor, designed to withstand the harsh conditions of space and military applications.
-
The maximum power dissipation for JANTX2N3810U is 20W, as specified in the datasheet. However, it's recommended to derate the power dissipation based on the operating temperature and other environmental factors.
-
While JANTX2N3810U is primarily designed for military and aerospace applications, it can be used in commercial applications that require high-reliability and radiation-hardened components. However, it's essential to ensure that the device meets the specific requirements of the commercial application.
-
The lead time for JANTX2N3810U can vary depending on the quantity, availability, and manufacturing schedule. Typically, the lead time can range from 12 to 24 weeks. It's recommended to check with the manufacturer or authorized distributors for the most up-to-date lead time information.