Part Details for JANTX2N3791 by Defense Logistics Agency
Results Overview of JANTX2N3791 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N3791 Information
JANTX2N3791 by Defense Logistics Agency is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JANTX2N3791
JANTX2N3791 CAD Models
JANTX2N3791 Part Data Attributes
|
JANTX2N3791
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANTX2N3791
Defense Logistics Agency
Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | SIMILAR TO TO-3, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/379F | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JANTX2N3791
This table gives cross-reference parts and alternative options found for JANTX2N3791. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N3791, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN2N3791 | Microchip Technology Inc | $51.6115 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin | JANTX2N3791 vs JAN2N3791 |
2N3791 | onsemi | Check for Price | 10A, 60V, PNP, Si, POWER TRANSISTOR, TO-204AA, METAL, TO-3, 2 PIN | JANTX2N3791 vs 2N3791 |
2N3789 | Texas Instruments | Check for Price | 10A, 60V, PNP, Si, POWER TRANSISTOR, TO-3 | JANTX2N3791 vs 2N3789 |
2N3791 | STMicroelectronics | Check for Price | 10A, 60V, PNP, Si, POWER TRANSISTOR, TO-3 | JANTX2N3791 vs 2N3791 |
2N3789 | Mospec Semiconductor Corp | Check for Price | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | JANTX2N3791 vs 2N3789 |
2N3791 | Electronic Transistors Corp | Check for Price | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | JANTX2N3791 vs 2N3791 |
2N3791 | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | JANTX2N3791 vs 2N3791 |
2N3789 | STMicroelectronics | Check for Price | 10A, 60V, PNP, Si, POWER TRANSISTOR, TO-3 | JANTX2N3791 vs 2N3789 |
2N3789 | Hi-Tron Semiconductor Corp | Check for Price | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | JANTX2N3791 vs 2N3789 |
2N3791 | Mospec Semiconductor Corp | Check for Price | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | JANTX2N3791 vs 2N3791 |