Part Details for JANTX2N3771 by Microchip Technology Inc
Results Overview of JANTX2N3771 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N3771 Information
JANTX2N3771 by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N3771
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5951
|
Newark | 40V 30A 6W Power Bjt Tht To-3 Rohs Compliant: Yes |Microchip JANTX2N3771 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$208.0000 / $216.3200 | Buy Now |
DISTI #
1086-16127-ND
|
DigiKey | TRANS NPN 40V 30A TO3 Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$216.3200 | Buy Now |
DISTI #
JANTX2N3771
|
Avnet Americas | Trans GP BJT NPN 40V 30A 2-Pin TO-3 Tray - Bulk (Alt: JANTX2N3771) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$194.8128 / $208.0000 | Buy Now |
DISTI #
494-JANTX2N3771
|
Mouser Electronics | Bipolar Transistors - BJT 40V 30A 6W Power BJT THT RoHS: Not Compliant | 0 |
|
$241.2600 | Order Now |
DISTI #
JANTX2N3771
|
Microchip Technology Inc | Power BJT _ TO-3, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 36 Weeks, 0 Days |
0 Alternates Available |
|
$232.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$210.9100 / $619.0100 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$202.9300 / $237.7100 | Buy Now |
|
NexGen Digital | 27 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 0 |
|
$210.9100 / $619.0100 | Buy Now |
Part Details for JANTX2N3771
JANTX2N3771 CAD Models
JANTX2N3771 Part Data Attributes
|
JANTX2N3771
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N3771
Microchip Technology Inc
Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 36 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/413C | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JANTX2N3771
This table gives cross-reference parts and alternative options found for JANTX2N3771. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N3771, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN2N3771 | Microchip Technology Inc | $241.0484 | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin | JANTX2N3771 vs JAN2N3771 |
JANTX2N3771 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for JANTX2N3771 is -55°C to 150°C, but it can be operated up to 175°C with derating.
-
To ensure reliability, follow proper handling and storage procedures, use a clean and controlled environment, and follow Microchip's recommended assembly and soldering guidelines.
-
The maximum safe operating area (SOA) for JANTX2N3771 is defined by the boundaries of the output characteristics curves in the datasheet. Operating outside these boundaries can lead to device damage or failure.
-
Yes, JANTX2N3771 can be used in switching regulator applications, but it's essential to ensure that the device is operated within its safe operating area and that the switching frequency is within the recommended range.
-
Power dissipation can be calculated using the formula: Pd = (Vce x Ic) + (Vbe x Ib), where Vce is the collector-emitter voltage, Ic is the collector current, Vbe is the base-emitter voltage, and Ib is the base current.