Part Details for JANTX2N3765 by Microchip Technology Inc
Results Overview of JANTX2N3765 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N3765 Information
JANTX2N3765 by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N3765
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX2N3765
|
Microchip Technology Inc | Power BJT _ TO-46, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
343 Alternates Available |
|
$416.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$371.7100 / $1,062.9900 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$371.7100 / $1,062.9900 | Buy Now |
Part Details for JANTX2N3765
JANTX2N3765 CAD Models
JANTX2N3765 Part Data Attributes
|
JANTX2N3765
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N3765
Microchip Technology Inc
Small Signal Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 22 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-206AB | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 115 ns | |
Turn-on Time-Max (ton) | 43 ns |
Alternate Parts for JANTX2N3765
This table gives cross-reference parts and alternative options found for JANTX2N3765. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N3765, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV2N3765 | Microchip Technology Inc | Check for Price | Small Signal Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB | JANTX2N3765 vs JANTXV2N3765 |
JANTXV2N3765 | Semicoa Semiconductors | Check for Price | Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, Metal, 3 Pin | JANTX2N3765 vs JANTXV2N3765 |
2N3765 | New England Semiconductor | Check for Price | Transistor, | JANTX2N3765 vs 2N3765 |
2N3765 | Motorola Semiconductor Products | Check for Price | Transistor | JANTX2N3765 vs 2N3765 |
JANS2N3765L | Microsemi Corporation | Check for Price | Transistor | JANTX2N3765 vs JANS2N3765L |
2N3765.MOD | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN | JANTX2N3765 vs 2N3765.MOD |
JANS2N3765L | Microchip Technology Inc | Check for Price | Small Signal Bipolar Transistor | JANTX2N3765 vs JANS2N3765L |
2N3765.MODG4 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-46, TO-46, 3 PIN | JANTX2N3765 vs 2N3765.MODG4 |
2N3765 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-46, TO-46, 3 PIN | JANTX2N3765 vs 2N3765 |
JANTXV2N3765 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB, TO-46, 3 PIN | JANTX2N3765 vs JANTXV2N3765 |