Part Details for JANTX2N3763 by Semicoa Semiconductors
Results Overview of JANTX2N3763 by Semicoa Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N3763 Information
JANTX2N3763 by Semicoa Semiconductors is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JANTX2N3763
JANTX2N3763 CAD Models
JANTX2N3763 Part Data Attributes
|
JANTX2N3763
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANTX2N3763
Semicoa Semiconductors
Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, Metal, 3 Pin
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 35 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/396 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JANTX2N3763
This table gives cross-reference parts and alternative options found for JANTX2N3763. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N3763, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV2N3763L | Motorola Mobility LLC | Check for Price | 1.5A, 60V, PNP, Si, POWER TRANSISTOR, TO-5 | JANTX2N3763 vs JANTXV2N3763L |
JANTXV2N3763L | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, Metal, 3 Pin | JANTX2N3763 vs JANTXV2N3763L |
JANTX2N3763 | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, Metal, 3 Pin | JANTX2N3763 vs JANTX2N3763 |
JANTX2N3763 | Raytheon Semiconductor | Check for Price | Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, Metal, 3 Pin, | JANTX2N3763 vs JANTX2N3763 |
JANTXV2N3763 | Motorola Mobility LLC | Check for Price | 1.5A, 60V, PNP, Si, POWER TRANSISTOR, TO-39 | JANTX2N3763 vs JANTXV2N3763 |
JAN2N3763L | Motorola Mobility LLC | Check for Price | 1.5A, 60V, PNP, Si, POWER TRANSISTOR, TO-5 | JANTX2N3763 vs JAN2N3763L |
JAN2N3763L | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, Metal, 3 Pin | JANTX2N3763 vs JAN2N3763L |
JANTXV2N3763 | Semicoa Semiconductors | Check for Price | Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, Metal, 3 Pin | JANTX2N3763 vs JANTXV2N3763 |
JANTXV2N3763L | Raytheon Semiconductor | Check for Price | Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, Metal, 3 Pin, | JANTX2N3763 vs JANTXV2N3763L |
JANTX2N3763L | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, Metal, 3 Pin | JANTX2N3763 vs JANTX2N3763L |