Part Details for JANTX2N3716 by VPT Components
Results Overview of JANTX2N3716 by VPT Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N3716 Information
JANTX2N3716 by VPT Components is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N3716
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX2N3716
|
Avnet Americas | - Bulk (Alt: JANTX2N3716) RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$36.5872 / $39.1324 | Buy Now |
DISTI #
JANTX2N3716
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/408 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 234 In Stock |
|
$40.2900 | Buy Now |
|
ES Components | TRANSISTOR GP BJT NPN 80V 10A 5000mW TO-3 TO-3 PACKAGE | 0 in Stock |
|
RFQ |
Part Details for JANTX2N3716
JANTX2N3716 CAD Models
JANTX2N3716 Part Data Attributes
|
JANTX2N3716
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX2N3716
VPT Components
Power Bipolar Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | FORMERLY TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 111 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Base Capacitance-Max | 500 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 117 W | |
Power Dissipation-Max (Abs) | 117 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 2.5 V |
JANTX2N3716 Frequently Asked Questions (FAQ)
-
VPT recommends a PCB layout with a thermal pad connected to a large copper area to dissipate heat efficiently. A minimum of 2 oz copper thickness is recommended, and the thermal pad should be connected to a heat sink or a metal core PCB for optimal thermal performance.
-
To ensure proper biasing, VPT recommends following the recommended operating conditions and biasing circuits outlined in the datasheet. Additionally, it's essential to ensure the input voltage is within the specified range, and the output voltage is properly regulated to prevent overvoltage or undervoltage conditions.
-
VPT recommends derating the device's power rating by 1.5% per degree Celsius above 25°C. For example, if the device is operated at 50°C, the power rating should be derated by 37.5% (1.5% x 25°C). This ensures the device operates within its safe operating area and prevents thermal runaway.
-
Yes, the JANTX2N3716 is designed to meet the requirements of MIL-PRF-19500, which includes radiation hardness. However, it's essential to consult with VPT's application engineers to ensure the device meets the specific radiation requirements of your application.
-
VPT recommends storing the devices in their original packaging, away from direct sunlight, moisture, and extreme temperatures. When handling the devices, it's essential to use anti-static wrist straps, mats, and bags to prevent electrostatic discharge (ESD) damage.