Part Details for JANTX2N3637L by Microchip Technology Inc
Results Overview of JANTX2N3637L by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N3637L Information
JANTX2N3637L by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N3637L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5873
|
Newark | 175V 1A 1W Long-Lead Small-Signal Bjt Tht To-5 Rohs Compliant: Yes |Microchip JANTX2N3637L RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2500 / $11.7000 | Buy Now |
DISTI #
1086-20893-ND
|
DigiKey | TRANS PNP 175V 1A TO-5AA Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7000 | Buy Now |
DISTI #
JANTX2N3637L
|
Avnet Americas | Trans GP BJT PNP 175V 1A 3-Pin TO-5 - Bulk (Alt: JANTX2N3637L) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2600 / $12.0600 | Buy Now |
DISTI #
494-JANTX2N3637L
|
Mouser Electronics | Bipolar Transistors - BJT 175V 1A 1W Long-Lead Small-Signal BJT THT RoHS: Not Compliant | 100 |
|
$11.7000 / $20.0200 | Buy Now |
DISTI #
JANTX2N3637L
|
Microchip Technology Inc | Small-Signal BJT _ TO-5, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
244 Alternates Available |
|
$12.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 244 Factory Stock |
|
$12.3500 / $18.0000 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 27 Package Multiple: 1 Container: Tray | 0 |
|
$10.9800 / $13.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 244 Factory Stock |
|
$12.3500 / $18.0000 | Buy Now |
Part Details for JANTX2N3637L
JANTX2N3637L CAD Models
JANTX2N3637L Part Data Attributes
|
JANTX2N3637L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N3637L
Microchip Technology Inc
Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip |
Alternate Parts for JANTX2N3637L
This table gives cross-reference parts and alternative options found for JANTX2N3637L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N3637L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N3637 | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 | JANTX2N3637L vs 2N3637 |
2N3637-JQR-AE4 | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | JANTX2N3637L vs 2N3637-JQR-AE4 |
2N3637 | CRYSTALONICS Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | JANTX2N3637L vs 2N3637 |
2N3637 | Semitronics Corp | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | JANTX2N3637L vs 2N3637 |
2N3637 | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 1-Element, PNP, Silicon, TO-5, METAL PACKAGE-3 | JANTX2N3637L vs 2N3637 |