Part Details for JANTX2N3486A by Microchip Technology Inc
Results Overview of JANTX2N3486A by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N3486A Information
JANTX2N3486A by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N3486A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ4289
|
Newark | 60V 600Ma 400Mw Pnp Small-Signal Bjt Tht To-46 Rohs Compliant: Yes |Microchip JANTX2N3486A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2000 / $13.7300 | Buy Now |
DISTI #
1086-2699-ND
|
DigiKey | TRANS PNP 60V 0.6A TO-46-3 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7300 | Buy Now |
DISTI #
JANTX2N3486A
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin TO-46 - Bulk (Alt: JANTX2N3486A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3648 / $13.2000 | Buy Now |
DISTI #
494-JANTX2N3486A
|
Mouser Electronics | Bipolar Transistors - BJT 60V 600mA 400mW PNP Small-Signal BJT THT RoHS: Not Compliant | 0 |
|
$13.7300 / $15.6800 | Order Now |
DISTI #
V37:1799_09136341
|
Arrow Electronics | Trans GP BJT PNP 60V 0.6A 400mW 3-Pin TO-46 Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2239 | Americas - 40 |
|
$15.3065 / $18.8255 | Buy Now |
DISTI #
JANTX2N3486A
|
Microchip Technology Inc | Small-Signal BJT _ TO-46, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
37 Alternates Available |
|
$14.7800 | Buy Now |
|
Onlinecomponents.com | Small-Signal BJT _ TO-46 RoHS: Compliant | 37 Factory Stock |
|
$13.1100 / $27.4600 | Buy Now |
DISTI #
87686639
|
Verical | Trans GP BJT PNP 60V 0.6A 400mW 3-Pin TO-46 Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2239 | Americas - 40 |
|
$15.3065 / $18.8255 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 23 Package Multiple: 1 | 0 |
|
$12.8800 / $15.0900 | Buy Now |
|
Master Electronics | Small-Signal BJT _ TO-46 RoHS: Compliant | 37 Factory Stock |
|
$13.1100 / $27.4600 | Buy Now |
Part Details for JANTX2N3486A
JANTX2N3486A CAD Models
JANTX2N3486A Part Data Attributes
|
JANTX2N3486A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N3486A
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 22 Weeks | |
JESD-609 Code | e0 | |
Qualification Status | Qualified | |
Terminal Finish | TIN LEAD |