Part Details for JANTX2N3485A by Microchip Technology Inc
Results Overview of JANTX2N3485A by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N3485A Information
JANTX2N3485A by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N3485A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5859
|
Newark | 60V 600Ma 400Mw Pnp Small-Signal Bjt Tht To-46 Rohs Compliant: Yes |Microchip JANTX2N3485A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3300 / $8.6600 | Buy Now |
DISTI #
JANTX2N3485A-ND
|
DigiKey | TRANS PNP 60V 0.6A TO46 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6601 | Buy Now |
DISTI #
JANTX2N3485A
|
Avnet Americas | Transistor GP BJT PNP 60V 0.6A 3-Pin TO-46 - Bulk (Alt: JANTX2N3485A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5924 / $8.9244 | Buy Now |
DISTI #
JANTX2N3485A
|
Microchip Technology Inc | Small-Signal BJT _ TO-46, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
1102 Alternates Available |
|
$9.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1102 Factory Stock |
|
$9.1400 / $13.3200 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 37 Package Multiple: 1 | 0 |
|
$8.1200 / $9.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1102 Factory Stock |
|
$9.1400 / $13.3200 | Buy Now |
Part Details for JANTX2N3485A
JANTX2N3485A CAD Models
JANTX2N3485A Part Data Attributes
|
JANTX2N3485A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N3485A
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 22 Weeks | |
JESD-609 Code | e0 | |
Qualification Status | Qualified | |
Terminal Finish | TIN LEAD |