Part Details for JANTX2N3439 by Motorola Semiconductor Products
Results Overview of JANTX2N3439 by Motorola Semiconductor Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N3439 Information
JANTX2N3439 by Motorola Semiconductor Products is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N3439
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1000 MA, 350 V, NPN, SI, SMALL SIGNAL TRANSISTOR | 33 |
|
$10.4710 / $12.7350 | Buy Now |
|
Quest Components | 1000 MA, 350 V, NPN, SI, SMALL SIGNAL TRANSISTOR | 12 |
|
$12.8250 / $17.1000 | Buy Now |
|
Quest Components | 1000 MA, 350 V, NPN, SI, SMALL SIGNAL TRANSISTOR | 9 |
|
$17.1000 / $19.2375 | Buy Now |
|
Quest Components | 1000 MA, 350 V, NPN, SI, SMALL SIGNAL TRANSISTOR | 8 |
|
$5.8350 / $11.6700 | Buy Now |
|
Quest Components | 1000 MA, 350 V, NPN, SI, SMALL SIGNAL TRANSISTOR | 8 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | 1000 MA, 350 V, NPN, SI, SMALL SIGNAL TRANSISTOR | 1 |
|
$18.8663 | Buy Now |
Part Details for JANTX2N3439
JANTX2N3439 CAD Models
JANTX2N3439 Part Data Attributes
|
JANTX2N3439
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
JANTX2N3439
Motorola Semiconductor Products
Small Signal Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 10 pF | |
Collector-Emitter Voltage-Max | 350 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 15 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for JANTX2N3439
This table gives cross-reference parts and alternative options found for JANTX2N3439. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N3439, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N3439 | NXP Semiconductors | Check for Price | TRANSISTOR 1000 mA, 350 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN, BIP General Purpose Small Signal | JANTX2N3439 vs 2N3439 |
2N3439 | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | JANTX2N3439 vs 2N3439 |
JANTXV2N3439 | Motorola Mobility LLC | Check for Price | 1000 mA, 350 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD | JANTX2N3439 vs JANTXV2N3439 |
JANTXV2N3439 | Solitron Devices Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-5, 3 PIN | JANTX2N3439 vs JANTXV2N3439 |
JAN2N3439L | Silicon Transistor Corporation | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-5, 3 PIN | JANTX2N3439 vs JAN2N3439L |
JANTXV2N3439L | Silicon Transistor Corporation | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-5, 3 PIN | JANTX2N3439 vs JANTXV2N3439L |
JAN2N3439 | Silicon Transistor Corporation | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-205, SIMILAR TO TO-5, 3 PIN | JANTX2N3439 vs JAN2N3439 |
2N3439E3 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN | JANTX2N3439 vs 2N3439E3 |