Part Details for JANTX2N3421 by VPT Components
Results Overview of JANTX2N3421 by VPT Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N3421 Information
JANTX2N3421 by VPT Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N3421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX2N3421
|
Avnet Americas | - Bulk (Alt: JANTX2N3421) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 1 Days Container: Bulk | 12 |
|
$6.6413 / $7.1033 | Buy Now |
DISTI #
JANTX2N3421
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/393 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 32 In Stock |
|
$7.2300 | Buy Now |
|
NexGen Digital | 31 |
|
RFQ | ||
|
ES Components | TRANSISTOR GP BJT NPN 80V 3A TO-5 | 0 in Stock |
|
RFQ |
Part Details for JANTX2N3421
JANTX2N3421 CAD Models
JANTX2N3421 Part Data Attributes
|
JANTX2N3421
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX2N3421
VPT Components
Small Signal Bipolar Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 32 Weeks, 1 Day | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Base Capacitance-Max | 150 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
Fall Time-Max (tf) | 200 ns | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-PRF-19500 | |
Rise Time-Max (tr) | 220 ns | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1300 ns | |
Turn-on Time-Max (ton) | 300 ns | |
VCEsat-Max | 0.5 V |
JANTX2N3421 Frequently Asked Questions (FAQ)
-
VPT recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat. A minimum of 2 oz copper thickness is recommended, and the thermal pad should be connected to a heat sink or a thermal management system.
-
The JANTX2N3421 requires a specific biasing scheme to ensure optimal performance. VPT recommends following the recommended biasing circuit in the datasheet, which includes a voltage regulator and a current limiter to prevent overvoltage and overcurrent conditions.
-
VPT Components provides reliability data for the JANTX2N3421, including a failure rate of <0.01% per 1000 hours at 25°C, and a mean time between failures (MTBF) of >100,000 hours. However, actual reliability may vary depending on application, environment, and other factors.
-
Yes, the JANTX2N3421 is designed to meet the requirements of MIL-PRF-19500, which includes radiation hardness. However, VPT recommends consulting with their application engineers to ensure the device meets the specific radiation requirements of the application.
-
The JANTX2N3421 is rated for operation from -55°C to +150°C, but VPT recommends derating the device for extended operation above 125°C to ensure reliability and performance.