Part Details for JANTX2N3029 by Defense Logistics Agency
Results Overview of JANTX2N3029 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N3029 Information
JANTX2N3029 by Defense Logistics Agency is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for JANTX2N3029
JANTX2N3029 CAD Models
JANTX2N3029 Part Data Attributes
Alternate Parts for JANTX2N3029
This table gives cross-reference parts and alternative options found for JANTX2N3029. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N3029, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN2N1774A | Defense Logistics Agency | Check for Price | Silicon Controlled Rectifier, 7.4A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-64, HERMETIC SELALED PACKAGE-2 | JANTX2N3029 vs JAN2N1774A |
2N6507TG | onsemi | Check for Price | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE | JANTX2N3029 vs 2N6507TG |
BT150-500R | NXP Semiconductors | Check for Price | Silicon Controlled Rectifier, 4 A, 500 V, SCR, TO-220AB, PLASTIC, TO-220AB, 3 PIN | JANTX2N3029 vs BT150-500R |
MCR72-6G | onsemi | Check for Price | Sensitive Gate Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX | JANTX2N3029 vs MCR72-6G |
BT148-400R,127 | NXP Semiconductors | Check for Price | BT148-400R | JANTX2N3029 vs BT148-400R,127 |
2N1771 | Powerex Power Semiconductors | Check for Price | Silicon Controlled Rectifier, 7.4A I(T)RMS, 4700mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-64, HERMETIC SEALED PACKAGE-2 | JANTX2N3029 vs 2N1771 |
BT152X-600R,127 | NXP Semiconductors | Check for Price | BT152X-600R | JANTX2N3029 vs BT152X-600R,127 |
MCR708AG | onsemi | Check for Price | Sensitive Gate Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | JANTX2N3029 vs MCR708AG |
BT152X-800R,127 | NXP Semiconductors | Check for Price | BT152X-800R | JANTX2N3029 vs BT152X-800R,127 |
BT151S-800R,118 | NXP Semiconductors | Check for Price | BT151S-800R | JANTX2N3029 vs BT151S-800R,118 |