Part Details for JANTX2N3027 by Unitrode Corporation
Results Overview of JANTX2N3027 by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N3027 Information
JANTX2N3027 by Unitrode Corporation is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for JANTX2N3027
JANTX2N3027 CAD Models
JANTX2N3027 Part Data Attributes
|
JANTX2N3027
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX2N3027
Unitrode Corporation
Silicon Controlled Rectifier, 0.785A I(T)RMS, 0.5A I(T), 30V V(DRM), 30V V(RRM), 1 Element, TO-18,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Circuit Commutated Turn-off Time-Nom | 0.7 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 30 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.05 mA | |
Non-Repetitive Pk On-state Cur | 5 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 500 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.785 A | |
Reference Standard | MIL | |
Repetitive Peak Off-state Leakage Current-Max | 0.1 µA | |
Repetitive Peak Off-state Voltage | 30 V | |
Repetitive Peak Reverse Voltage | 30 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for JANTX2N3027
This table gives cross-reference parts and alternative options found for JANTX2N3027. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N3027, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN2N3027 | Microsemi Corporation | Check for Price | Silicon Controlled Rectifier | JANTX2N3027 vs JAN2N3027 |
JANTX2N3027 | Unitrode Corp (RETIRED) | Check for Price | Silicon Controlled Rectifier, 0.785A I(T)RMS, 500mA I(T), 30V V(DRM), 30V V(RRM), 1 Element, TO-18, | JANTX2N3027 vs JANTX2N3027 |
2N3027 | Unitrode Corp (RETIRED) | Check for Price | Silicon Controlled Rectifier, 0.785A I(T)RMS, 500mA I(T), 30V V(DRM), 30V V(RRM), 1 Element, TO-18, | JANTX2N3027 vs 2N3027 |
2N3027 | Unitrode Corporation | Check for Price | Silicon Controlled Rectifier, 0.785A I(T)RMS, 0.5A I(T), 30V V(DRM), 30V V(RRM), 1 Element, TO-18, | JANTX2N3027 vs 2N3027 |
JANTX2N3027 | Microsemi Corporation | Check for Price | Silicon Controlled Rectifier | JANTX2N3027 vs JANTX2N3027 |