Part Details for JANTX2N3027 by Microsemi Corporation
Results Overview of JANTX2N3027 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N3027 Information
JANTX2N3027 by Microsemi Corporation is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for JANTX2N3027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SILICON CONTROLLED RECTIFIER,30V V(DRM),500MA I(T),TO-18 | 1 |
|
$236.3459 | Buy Now |
Part Details for JANTX2N3027
JANTX2N3027 CAD Models
JANTX2N3027 Part Data Attributes
|
JANTX2N3027
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX2N3027
Microsemi Corporation
Silicon Controlled Rectifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN LEAD | |
Trigger Device Type | SCR |
Alternate Parts for JANTX2N3027
This table gives cross-reference parts and alternative options found for JANTX2N3027. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N3027, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN2N3027 | Microsemi Corporation | Check for Price | Silicon Controlled Rectifier | JANTX2N3027 vs JAN2N3027 |
JANTX2N3027 | Unitrode Corp (RETIRED) | Check for Price | Silicon Controlled Rectifier, 0.785A I(T)RMS, 500mA I(T), 30V V(DRM), 30V V(RRM), 1 Element, TO-18, | JANTX2N3027 vs JANTX2N3027 |
JANTX2N3027 | Unitrode Corporation | Check for Price | Silicon Controlled Rectifier, 0.785A I(T)RMS, 0.5A I(T), 30V V(DRM), 30V V(RRM), 1 Element, TO-18, | JANTX2N3027 vs JANTX2N3027 |
2N3027 | Unitrode Corp (RETIRED) | Check for Price | Silicon Controlled Rectifier, 0.785A I(T)RMS, 500mA I(T), 30V V(DRM), 30V V(RRM), 1 Element, TO-18, | JANTX2N3027 vs 2N3027 |
2N3027 | Unitrode Corporation | Check for Price | Silicon Controlled Rectifier, 0.785A I(T)RMS, 0.5A I(T), 30V V(DRM), 30V V(RRM), 1 Element, TO-18, | JANTX2N3027 vs 2N3027 |
JANTX2N3027 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for JANTX2N3027 is -65°C to +150°C.
-
Yes, JANTX2N3027 is a radiation-hardened device, designed to withstand the harsh conditions of space and other high-radiation environments.
-
The maximum operating frequency of JANTX2N3027 is 100 MHz.
-
While JANTX2N3027 is primarily designed for military and aerospace applications, it can also be used in commercial applications that require high-reliability and radiation-hardened components.
-
The lead finish of JANTX2N3027 is gold (Au) or tin-lead (SnPb) depending on the specific part number and ordering code.