Part Details for JANTX2N2907AUBP by Microchip Technology Inc
Results Overview of JANTX2N2907AUBP by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N2907AUBP Information
JANTX2N2907AUBP by Microchip Technology Inc is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N2907AUBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7056
|
Newark | 60V 600Ma 500Mw Pnp 3 Pin Cer Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANTX2N2907AUBP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9900 / $25.9900 | Buy Now |
DISTI #
150-JANTX2N2907AUBP-ND
|
DigiKey | TRANS PNP 60V 0.6A UB Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.9902 | Buy Now |
DISTI #
JANTX2N2907AUBP
|
Avnet Americas | SMALL-SIGNAL BJT - Bulk (Alt: JANTX2N2907AUBP) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$23.4048 / $24.9875 | Buy Now |
DISTI #
579-JANTX2N2907AUBP
|
Mouser Electronics | Bipolar Transistors - BJT 60V 600mA 500mW PNP 3 Pin CER Small-Signal BJT RoHS: Not Compliant | 0 |
|
$25.9900 | Order Now |
DISTI #
JANTX2N2907AUBP
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$27.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.8100 / $51.9700 | Buy Now |
|
NAC | Small-Signal BJT, UB RoHS: Compliant Min Qty: 12 Package Multiple: 1 | 0 |
|
$24.3800 / $28.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.8100 / $51.9700 | Buy Now |